| Manufacturer | LEGRAND |
| Mounting | for DIN rail mounting |
| Operation modes | ON for the set interval |
| Electrical connection | screw terminals |
| Output | SPDT |
| Usup | 230V AC |
| No. of pins | 5 |
| Operating temperature | -10...55°C |
| IP rating | IP20 |
| Type of automation module | programmable time switch |
| Symbol | Range | Features |
|---|---|---|
| 412823 | 30min...24h | daily; step 15min |
| 412812 | 30min...24h | daily; step 15min |
| 412813 | 30min...24h | daily; step 15min |
| 412814 | 4h...7days | step 2h; weekly |
| 412795 | 4h...7days | step 2h; weekly |
| 412780 | 30min...24h | daily; step 15min |
| 412790 | 30min...24h | daily; step 15min |
| 412783 | 4h...7days | step 2h; weekly |
| 412794 | 4h...7days | step 2h; weekly |