LEGRAND

Manufacturer
Body col.grey
Mountingwall mount
Cover colourgrey
Enclosure materialplastic
Operating temperature-25...40°C
Symbol Type of enclosure Product description IP rating Conform to the norm Manufacturer's part number X Y Z Mechanical impact resistance
[mm] [mm] [mm]
LEGRAND-035013 multipurpose Enclosure:multipurpose;X:150mm;Y:150mm;Z:81mm;plastic;grey IP66 NEMA 4X 035013 150 150 81 IK08
LEGRAND-035017 multipurpose Enclosure:multipurpose;X:130mm;Y:175mm;Z:81mm;plastic;grey IP66 NEMA 4X 035017 130 175 81 IK08
LEGRAND-035022 junction box Enclosure:junction box;X:160mm;Y:200mm;Z:94mm;wall mount IP66 NEMA 4X 035022 160 200 94 IK08
LEGRAND-035028 junction box Enclosure:junction box;X:190mm;Y:240mm;Z:94mm;wall mount IP66 NEMA 4X 035028 190 240 94 IK08
LEGRAND-035033 multipurpose Enclosure:multipurpose;X:190mm;Y:290mm;Z:94mm;plastic;grey IP66 NEMA 4X 035033 190 290 94 IK08
LEGRAND-035044 multipurpose Enclosure:multipurpose;X:262mm;Y:332mm;Z:132mm;plastic;grey IP66 NEMA 4X 035044 262 332 132 IK08
LEGRAND-035900 multipurpose Enclosure:multipurpose;X:85mm;Y:140mm;Z:81mm;plastic;grey IP55 NEMA 3S 035900 85 140 81 IK07
LEGRAND-035930 multipurpose Enclosure:multipurpose;X:150mm;Y:150mm;Z:81mm;plastic;grey IP55 NEMA 3S 035930 150 150 81 IK07
LEGRAND-035940 multipurpose Enclosure:multipurpose;X:130mm;Y:175mm;Z:81mm;plastic;grey IP55 NEMA 3S 035940 130 175 81 IK07
LEGRAND-035970 multipurpose Enclosure:multipurpose;X:190mm;Y:290mm;Z:94mm;plastic;grey IP55 NEMA 3S 035970 190 290 94 IK07
LEGRAND-035980 junction box Enclosure:junction box;X:262mm;Y:332mm;Z:132mm;wall mount IP55 NEMA 3S 035980 262 332 132 IK07
LEGRAND-035990 junction box Enclosure:junction box;X:292mm;Y:382mm;Z:132mm;wall mount IP55 NEMA 3S 035990 292 382 132 IK07