| Manufacturer | LEMO |
| Electrical mounting | soldering |
| Manufacturer series | 0S |
| Connector family | industrial |
| Symbol | Mechanical mounting | Connector | Type of connector | Locking system | Kind | Inom | Cond. cross sec. | Pin | Øext. cable | IP rating | Test voltage AC | Type | Wave imp. | Spatial orientation | Kind of cable | Insulator material | Impedance | Size |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| [A] | [mm2] | [mm] | [kV] | [Ω] | [Ω] | |||||||||||||
| ERA.0S.302.CLL | for panel mounting, rear side nut, screwed | socket | circular | internal bayonet, push-pull | male/female | 10 | 0.34 | 2 (1+1) | - | - | - | - | - | - | - | - | - | - |
| ERA.0S.403.CLL | for panel mounting, rear side nut, screwed | socket | circular | internal bayonet, push-pull | female | 4 | - | 1 | 1.3...6.2 | IP50 | 4.2 | - | - | - | - | - | - | - |
| ERN.0S.302.CLL | for panel mounting, rear side nut, screwed | socket | circular | internal bayonet, push-pull | male/female | 10 | 0.34 | 2, 2 (1+1) | - | IP50 | - | panel ground terminals | - | - | - | - | - | - |
| FFA.0S.250.CLAC27 | for cable | plug | coaxial | external bayonet, push-pull | male | 6 | - | 1 | 2.2...2.6 | IP50 | - | - | 50 | straight | HF-2114, RG122, RG174, RG178(A,B), RG188, RG196(A), RG316 | PEEK | - | - |
| FFA.0S.250.CLAC44 | for cable | plug | coaxial | external bayonet, push-pull | male | 6 | - | 1 | 3.8...4.4 | IP50 | - | - | 50 | straight | RG174, RG188(A), RG196(A), RG316 | PEEK | - | - |
| FFA.0S.250.CTAC32 | for cable | plug | circular | external bayonet, push-pull | male | 6 | - | 1 | 2.3...3.3 | IP50 | 3 | - | - | straight | HF-2114, RG122, RG174, RG178U, RG188, RG196(A), RG316 | - | 50 | - |
| FFA.0S.302.CLAC44 | for cable | plug | circular | external bayonet, push-pull | male/female | 10 | 0.34 | 2, 2 (1+1) | 3.8...4.4 | IP50 | - | - | - | straight | - | - | - | - |
| FFA.0S.302.CLAL37 | for cable | plug | circular | external bayonet, push-pull | male/female | 10 | 0.34 | 2, 2 (1+1) | 3.3...3.7 | IP50 | - | - | - | straight | - | - | - | - |
| FFA.0S.304.CLAC44Z | for cable | plug | circular | external bayonet, push-pull | male/female | 7 | 0.25 | 4, 4 (2+2) | 3.8...44 | IP50 | - | for strain relief | - | straight | - | - | - | - |
| FFB.0S.403.CLAC32 | for cable | plug | circular | external bayonet, push-pull | male | 4 | - | 1 | 2.3...3.2 | IP50 | 4.2 | - | - | straight | - | PEEK | - | 22AWG |
| FLC.0S.250.CTAC44 | for cable | plug | coaxial | external bayonet, push-pull | male | 6 | - | 1 | 3.8...4.4 | IP50 | - | - | 50 | angled 90° | HF-2114, RG122, RG174, RG178(A,B), RG188, RG196(A), RG316 | PTFE | - | - |
| PCA.0S.304.CLLC37 | for cable | plug | circular | internal bayonet, push-pull | male/female | 7 | 0.14...0.25 | 4 (2+2) | 3...3.6 | IP50 | - | - | - | straight | - | - | - | - |