Lever; clamping; ELESA+GANTER


,
Lever; clamping; ELESA+GANTER, GN927.3-101M10-20A, GN927.3-101M10-20B, GN927.3-101M10-25A |EN|
Manufacturer
Mounting elementlever
Kind of toggleclamping
Handle materialstainless steel
Body colournatural
Symbol External thread Lever length Thread len. Ver.
[mm] [mm]
GN927.3-101M10-20A M10 101 20 with regulation
GN927.3-101M10-20B M10 101 20 without regulation
GN927.3-101M10-25A M10 101 25 with regulation
GN927.3-101M10-25B M10 101 25 without regulation
GN927.3-101M10-30A M10 101 30 with regulation
GN927.3-101M10-30B M10 101 30 without regulation
GN927.3-101M10-35A M10 101 35 with regulation
GN927.3-101M10-35B M10 101 35 without regulation
GN927.3-101M10-40A M10 101 40 with regulation
GN927.3-101M10-40B M10 101 40 without regulation
GN927.3-101M10-50A M10 101 50 with regulation
GN927.3-101M10-50B M10 101 50 without regulation
GN927.3-101M10-60A M10 101 60 with regulation
GN927.3-101M10-60B M10 101 60 without regulation
GN927.3-101-M8-20A M8 101 20 with regulation
GN927.3-101M8-20-B M8 101 20 without regulation
GN927.3-101-M8-25A M8 101 25 with regulation
GN927.3-101M8-25-B M8 101 25 without regulation
GN927.3-101-M8-30A M8 101 30 with regulation
GN927.3-101M8-30-B M8 101 30 without regulation
GN927.3-101-M8-35A M8 101 35 with regulation
GN927.3-101M8-35-B M8 101 35 without regulation
GN927.3-101-M8-40A M8 101 40 with regulation
GN927.3-101M8-40-B M8 101 40 without regulation
GN927.3-101-M8-50A M8 101 50 with regulation
GN927.3-101M8-50-B M8 101 50 without regulation
GN927.3-101-M8-60A M8 101 60 with regulation
GN927.3-101M8-60-B M8 101 60 without regulation
GN927.3-63-M5-16-A M5 63 16 with regulation
GN927.3-63-M5-16-B M5 63 16 without regulation
GN927.3-63-M5-20-A M5 63 20 with regulation
GN927.3-63-M5-20-B M5 63 20 without regulation
GN927.3-63-M5-25-A M5 63 25 with regulation
GN927.3-63-M5-25-B M5 63 25 without regulation
GN927.3-63-M5-30-A M5 63 30 with regulation
GN927.3-63-M5-30-B M5 63 30 without regulation
GN927.3-63-M5-35-A M5 63 35 with regulation
GN927.3-63-M5-35-B M5 63 35 without regulation
GN927.3-63-M5-40-A M5 63 40 with regulation
GN927.3-63-M5-40-B M5 63 40 without regulation
GN927.3-63-M5-50-A M5 63 50 with regulation
GN927.3-63-M5-50-B M5 63 50 without regulation
GN927.3-63-M6-16-A M6 63 16 with regulation
GN927.3-63-M6-16-B M6 63 16 without regulation
GN927.3-63-M6-20-A M6 63 20 with regulation
GN927.3-63-M6-20-B M6 63 20 without regulation
GN927.3-63-M6-25-A M6 63 25 with regulation
GN927.3-63-M6-25-B M6 63 25 without regulation
GN927.3-63-M6-30-A M6 63 30 with regulation
GN927.3-63-M6-30-B M6 63 30 without regulation
GN927.3-63-M6-35-A M6 63 35 with regulation
GN927.3-63-M6-35-B M6 63 35 without regulation
GN927.3-63-M6-40-A M6 63 40 with regulation
GN927.3-63-M6-40-B M6 63 40 without regulation
GN927.3-63-M6-50-A M6 63 50 with regulation
GN927.3-63-M6-50-B M6 63 50 without regulation
GN927.3-82-M6-20-A M6 82 20 with regulation
GN927.3-82-M6-20-B M6 82 20 without regulation
GN927.3-82-M6-25-A M6 82 25 with regulation
GN927.3-82-M6-25-B M6 82 25 without regulation
GN927.3-82-M6-30-A M6 82 30 with regulation
GN927.3-82-M6-30-B M6 82 30 without regulation
GN927.3-82-M6-35-A M6 82 35 with regulation
GN927.3-82-M6-35-B M6 82 35 without regulation
GN927.3-82-M6-40-A M6 82 40 with regulation
GN927.3-82-M6-40-B M6 82 40 without regulation
GN927.3-82-M6-50-A M6 82 50 with regulation
GN927.3-82-M6-50-B M6 82 50 without regulation
GN927.3-82-M6-60-A M6 82 60 with regulation
GN927.3-82-M6-60-B M6 82 60 without regulation
GN927.3-82-M8-20-A M8 82 20 with regulation
GN927.3-82-M8-20-B M8 82 20 without regulation
GN927.3-82-M8-25-A M8 82 25 with regulation
GN927.3-82-M8-30-A M8 82 30 with regulation
GN927.3-82-M8-30-B M8 82 30 without regulation
GN927.3-82-M8-35-A M8 82 35 with regulation
GN927.3-82-M8-35-B M8 82 35 without regulation
GN927.3-82-M8-40-A M8 82 40 with regulation
GN927.3-82-M8-40-B M8 82 40 without regulation
GN927.3-82-M8-50-A M8 82 50 with regulation
GN927.3-82-M8-50-B M8 82 50 without regulation
GN927.3-82-M8-60-A M8 82 60 with regulation
GN927.3-82-M8-60-B M8 82 60 without regulation
GN927.3-44-M4-12-A M4 44 12 with regulation
GN927.3-44-M4-12-B M4 44 12 without regulation