| Manufacturer | ELESA+GANTER |
| Mounting element | lever |
| Kind of toggle | clamping |
| Handle material | zinc die-cast |
| Manufacturer series | GN 927.4 |
| Symbol | Lever length | Thread len. | Int. thread | Ver. | Body colour |
|---|---|---|---|---|---|
| [mm] | [mm] | ||||
| GN927.4-101-M10A-R | 101 | 15 | M10 | with regulation | red |
| GN927.4-101M10-B-R | 101 | 15 | M10 | without regulation | red |
| GN927.4-101-M8-A-R | 101 | 15 | M8 | with regulation | red |
| GN927.4-101-M8-B-R | 101 | 15 | M8 | without regulation | red |
| GN927.4-63-M5-A-R | 63 | 10 | M5 | with regulation | red |
| GN927.4-63-M5-B-R | 63 | 10 | M5 | without regulation | red |
| GN927.4-63-M6-A-R | 63 | 10 | M6 | with regulation | red |
| GN927.4-63-M6-B-R | 63 | 10 | M6 | without regulation | red |
| GN927.4-82-M6-A-R | 82 | 12 | M6 | with regulation | red |
| GN927.4-82-M6-B-R | 82 | 12 | M6 | without regulation | red |
| GN927.4-82-M8-A-R | 82 | 12 | M8 | with regulation | red |
| GN927.4-82-M8-B-R | 82 | 12 | M8 | without regulation | red |
| GN927.4-101-M10A-O | 101 | 15 | M10 | with regulation | orange |
| GN927.4-101M10-BO | 101 | 15 | M10 | without regulation | orange |
| GN927.4-101-M8-A-O | 110 | 15 | M8 | with regulation | orange |
| GN927.4-101-M8-B-O | 101 | 15 | M8 | without regulation | orange |
| GN927.4-63-M5-A-O | 63 | 10 | M5 | with regulation | orange |
| GN927.4-63-M5-B-O | 63 | 10 | M5 | without regulation | orange |
| GN927.4-63-M6-A-O | 63 | 10 | M6 | with regulation | orange |
| GN927.4-63-M6-B-O | 63 | 10 | M6 | without regulation | orange |
| GN927.4-82-M6-A-O | 82 | 12 | M6 | with regulation | orange |
| GN927.4-82-M6-B-O | 82 | 12 | M6 | without regulation | orange |
| GN927.4-82-M8-A-O | 82 | 12 | M8 | with regulation | orange |
| GN927.4-82-M8-B-O | 82 | 12 | M8 | without regulation | orange |
| GN927.4-101-M10AS | 101 | 15 | M10 | with regulation | silver |
| GN927.4-101-M10-BS | 101 | 15 | M10 | without regulation | silver |
| GN927.4-101-M8-A-S | 101 | 15 | M8 | with regulation | silver |
| GN927.4-101-M8-B-S | 101 | 15 | M8 | without regulation | silver |
| GN927.4-63-M5-A-S | 63 | 10 | M5 | with regulation | silver |
| GN927.4-63-M5-B-S | 63 | 10 | M5 | without regulation | silver |
| GN927.4-63-M6-A-S | 63 | 10 | M6 | with regulation | silver |
| GN927.4-63-M6-B-S | 63 | 10 | M6 | without regulation | silver |
| GN927.4-82-M6-A-S | 82 | 12 | M6 | with regulation | silver |
| GN927.4-82-M6-B-S | 82 | 12 | M6 | without regulation | silver |
| GN927.4-82-M8-A-S | 82 | 12 | M8 | with regulation | silver |
| GN927.4-82-M8-B-S | 82 | 12 | M8 | without regulation | silver |