| Manufacturer | Lifud |
| Symbol | Application | Kind of power supply | Number of outputs | Caution! | Type of power supply | Type of power supply accessories | Manufacturer series | IP rating | Electrical connection | Operating modes | Power | Usup | Uout | Iout | Efficiency | Protection | Additional functions | Operating temperature | Body dim. | Related items | Communictions protocol |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| [W] | [V AC] | [V DC] | [A] | [%] | [°C] | [mm] | |||||||||||||||
| LF-GHY045H24 | LED | LED | 1 | rated parameters obtained at full load | switching | - | LF-GHY | IP20 | screw terminals | constant voltage | 45 | 220...240 | 24 | 0...1875m | 87 | anti-overload OLP, short circuit protection SCP | - | -30...50 | 251x30.7x19 | - | - |
| LF-GHY075H24 | LED | LED | 1 | rated parameters obtained at full load | switching | - | LF-GHY | IP20 | screw terminals | constant voltage | 75 | 220...240 | 24 | 0...3125m | 89 | anti-overload OLP, short circuit protection SCP | - | -30...50 | 316x30.7x22.8 | - | - |
| LF-GHY100H24 | LED | LED | 1 | rated parameters obtained at full load | switching | - | LF-GHY | IP20 | screw terminals | constant voltage | 100 | 220...240 | 24 | 0...4.25 | 92 | anti-overload OLP, short circuit protection SCP | - | -30...50 | 316x30.7x22.8 | - | - |
| LF-GHY150H24 | LED | LED | 1 | rated parameters obtained at full load | switching | - | LF-GHY | IP20 | screw terminals | constant voltage | 150 | 220...240 | 24 | 0...6.25 | 93 | anti-overload OLP, short circuit protection SCP | - | -30...50 | 336x30.7x22.8 | - | - |
| LF-GHY180H24 | LED | LED | 1 | rated parameters obtained at full load | switching | - | LF-GHY | IP20 | screw terminals | constant voltage | 180 | 220...240 | 24 | 0...7.5 | 93 | anti-overload OLP, short circuit protection SCP | - | -30...50 | 361x33.1x22.8 | - | - |
| LF-GHY240H24 | LED | LED | 1 | rated parameters obtained at full load | switching | - | LF-GHY | IP20 | screw terminals | constant voltage | 240 | 220...240 | 24 | 0...10 | 93 | anti-overload OLP, short circuit protection SCP | - | -30...50 | 361x33.1x22.8 | - | - |
| LF-GOE075YV024A | LED | LED | 1 | rated parameters obtained at full load | switching | - | LF-GOE | IP67 | wires | constant voltage | 75 | 100...277 | 24 | 3125m | 86 | over current OCP, anti-overvoltage OVP, short circuit protection SCP | - | -40...60 | 170x61x34 | - | - |
| LF-GOE100YV024A | LED | LED | 1 | rated parameters obtained at full load | switching | - | LF-GOE | IP67 | wires | constant voltage | 100 | 100...277 | 24 | 4.17 | 86 | over current OCP, anti-overvoltage OVP, short circuit protection SCP | - | -40...60 | 170x61x34 | - | - |
| LF-GOE150YV024A | LED | LED | 1 | rated parameters obtained at full load | switching | - | LF-GOE | IP67 | wires | constant voltage | 150 | 100...277 | 24 | 6.25 | 89 | over current OCP, anti-overvoltage OVP, short circuit protection SCP | - | -40...60 | 170x61x34 | - | - |
| LF-GOE200YV024A | LED | LED | 1 | rated parameters obtained at full load | switching | - | LF-GOE | IP67 | wires | constant voltage | 200 | 100...277 | 24 | 8.34 | 88 | over current OCP, anti-overvoltage OVP, short circuit protection SCP | - | -40...60 | 228x63x34 | - | - |
| LF-GOE250YV024A | LED | LED | 1 | rated parameters obtained at full load | switching | - | LF-GOE | IP67 | wires | constant voltage | 250 | 100...277 | 24 | 10.42 | 88 | over current OCP, anti-overvoltage OVP, short circuit protection SCP | - | -40...60 | 228x63x34 | - | - |
| LF-GOE075YV012A | LED | LED | 1 | rated parameters obtained at full load | switching | - | LF-GOE | IP67 | wires | constant voltage | 75 | 100...277 | 12 | 6.25 | 86 | over current OCP, anti-overvoltage OVP, short circuit protection SCP | - | -40...60 | 170x61x34 | - | - |
| LF-GOE100YV012A | LED | LED | 1 | rated parameters obtained at full load | switching | - | LF-GOE | IP67 | wires | constant voltage | 100 | 100...277 | 12 | 8.34 | 86 | over current OCP, anti-overvoltage OVP, short circuit protection SCP | - | -40...60 | 170x61x34 | - | - |
| LF-GOE150YV012A | LED | LED | 1 | rated parameters obtained at full load | switching | - | LF-GOE | IP67 | wires | constant voltage | 150 | 100...277 | 12 | 11.5 | 88 | over current OCP, anti-overvoltage OVP, short circuit protection SCP | - | -40...60 | 170x61x34 | - | - |
| LF-GOE200YV012A | LED | LED | 1 | rated parameters obtained at full load | switching | - | LF-GOE | IP67 | wires | constant voltage | 200 | 100...277 | 12 | 16.67 | 88 | over current OCP, anti-overvoltage OVP, short circuit protection SCP | - | -40...60 | 228x63x34 | - | - |
| LF-ADD009-0200-42 | LED | LED | 1 | rated parameters obtained at full load | switching | - | LF-ADD | IP20 | spring-loaded terminals | constant current | 9 | 220...240 | 9...42 | 100m...200m | 78.5 | anti-overload OLP, short circuit protection SCP | - | -30...45 | 142x30x22 | - | DALI 2 |
| LF-ADD013-0400-42 | LED | LED | 1 | rated parameters obtained at full load | switching | - | LF-ADD | IP20 | spring-loaded terminals | constant current | 13 | 220...240 | 9...42 | 250m...400m | 81 | anti-overload OLP, short circuit protection SCP | - | -30...45 | 142x30x22 | - | DALI 2 |
| LF-ADD013-0700-27 | LED | LED | 1 | rated parameters obtained at full load | switching | - | LF-ADD | IP20 | spring-loaded terminals | constant current | 13 | 220...240 | 2.5...27 | 350m...700m | 83 | anti-overload OLP, short circuit protection SCP | - | -30...45 | 142x30x21 | - | DALI 2 |
| LF-ADD020-0500-42 | LED | LED | 1 | rated parameters obtained at full load | switching | - | LF-ADD | IP20 | spring-loaded terminals | constant current | 20 | 220...240 | 9...42 | 350m...700m | 86 | anti-overload OLP, short circuit protection SCP | - | -30...45 | 122x40x25 | - | DALI 2 |
| LF-ADD030-0750-42 | LED | LED | 1 | rated parameters obtained at full load | switching | - | LF-ADD | IP20 | spring-loaded terminals | constant current | 30 | 220...240 | 9...42 | 400m...750m | 83 | anti-overload OLP, short circuit protection SCP | - | -30...45 | 145x46x27.5 | - | DALI 2 |
| LF-ADD040-1050-42 | LED | LED | 1 | rated parameters obtained at full load | switching | - | LF-ADD | IP20 | spring-loaded terminals | constant current | 40 | 220...240 | 9...42 | 700m...1.05 | 87 | anti-overload OLP, short circuit protection SCP | - | -30...45 | 145x46x27.5 | - | DALI 2 |
| LF-BDD013-0400-42 | LED | LED | 1 | rated parameters obtained at full load | switching | - | LF-BDD | IP20 | screw terminals | constant current | 13 | 220...240 | 9...42 | 100m...400m | 82 | anti-overload OLP, short circuit protection SCP | NFC | -30...45 | 119x30x20.5 | - | DALI 2 |
| LF-BDD020-0500-42 | LED | LED | 1 | rated parameters obtained at full load | switching | - | LF-BDD | IP20 | screw terminals | constant current | 20 | 220...240 | 9...42 | 150m...500m | 88 | anti-overload OLP, short circuit protection SCP | NFC | -30...45 | 97x43x30 | - | DALI 2 |
| LF-BDD030-0750-42 | LED | LED | 1 | rated parameters obtained at full load | switching | - | LF-BDD | IP20 | screw terminals | constant current | 30 | 220...240 | 9...42 | 300m...750m | 89 | anti-overload OLP, short circuit protection SCP | NFC | -30...45 | 97x43x30 | - | DALI 2 |
| LF-BDD040-1050-42 | LED | LED | 1 | rated parameters obtained at full load | switching | - | LF-BDD | IP20 | screw terminals | constant current | 40 | 220...240 | 9...42 | 500m...1.05 | 90 | anti-overload OLP, short circuit protection SCP | NFC | -30...45 | 97x43x30 | - | DALI 2 |
| LF-FSD037YB-E | LED | LED | 1 | rated parameters obtained at full load | switching | - | LF-FSD | IP20 | spring-loaded terminals | constant current | 37 | 220...240 | 40...240 | 75m...400m | 92 | - | - | -30...65 | 210x30x21 | - | DALI 2 |
| LF-FSD060YB-E | LED | LED | 1 | rated parameters obtained at full load | switching | - | LF-FSD | IP20 | spring-loaded terminals | constant current | 60 | 220...240 | 54...240 | 75m...450m | 93 | - | - | -30...65 | 280x30x21 | - | DALI 2 |
| LF-FSD075YB-E | LED | LED | 1 | rated parameters obtained at full load | switching | - | LF-FSD | IP20 | spring-loaded terminals | constant current | 75 | 220...240 | 54...240 | 100m...550m | 93 | - | - | -30...65 | 280x30x21 | - | DALI 2 |
| LF-FSD090YB-E | LED | LED | 1 | rated parameters obtained at full load | switching | - | LF-FSD | IP20 | spring-loaded terminals | constant current | 90 | 220...240 | 54...240 | 300m...1.05 | 94 | - | - | -30...65 | 280x30x21 | - | DALI 2 |
| LF-FSD150YB-E | LED | LED | 1 | rated parameters obtained at full load | switching | - | LF-FSD | IP20 | spring-loaded terminals | constant current | 150 | 220...240 | 64...300 | 300m...1.05 | 95 | - | - | -30...65 | 360x30x21 | - | DALI 2 |
| LF-FSD037YB | LED | LED | 1 | rated parameters obtained at full load | switching | - | LF-FSD | IP20 | spring-loaded terminals | constant current | 37 | 220...240 | 54...240 | 75m...400m | 90 | anti-overload OLP, short circuit protection SCP | NFC | -30...60 | 210x30x21 | - | DALI 2 |
| LF-FSD060YB | LED | LED | 1 | rated parameters obtained at full load | switching | - | LF-FSD | IP20 | spring-loaded terminals | constant current | 60 | 220...240 | 54...240 | 120m...550m | 93 | anti-overload OLP, short circuit protection SCP | NFC | -30...60 | 280x30x21 | - | DALI 2 |
| LF-FSD075YB | LED | LED | 1 | rated parameters obtained at full load | switching | - | LF-FSD | IP20 | spring-loaded terminals | constant current | 75 | 220...240 | 54...240 | 125m...900m | 92 | anti-overload OLP, short circuit protection SCP | NFC | -30...60 | 280x30x21 | - | DALI 2 |
| LF-FSD150YB | LED | LED | 1 | rated parameters obtained at full load | switching | - | LF-FSD | IP20 | spring-loaded terminals | constant current | 150 | 220...240 | 64...300 | 250m...1 | 95 | anti-overload OLP, short circuit protection SCP | NFC | -40...65 | 360x30x21 | - | DALI 2 |
| LF-AAA008-0350-42 | LED | LED | 1 | rated parameters obtained at full load | switching | - | LF-AAA | IP20 | spring-loaded terminals | constant current | 8 | 220...240 | 9...42 | 100m...350m | 57...73 | short circuit protection SCP | dimming function 0-10V DC; PWM | -20...45 | 142x29.8x20.5 | - | - |
| LF-AAA008-0700-12 | LED | LED | 1 | rated parameters obtained at full load | switching | - | LF-AAA | IP20 | spring-loaded terminals | constant current | 8 | 220...240 | 2...12 | 350m...700m | 65...73 | short circuit protection SCP | dimming function 0-10V DC; PWM | -20...45 | 142x29.8x20.5 | - | - |
| LF-ABA012B-0300-42 | LED | LED | 1 | rated parameters obtained at full load | switching | - | LF-ABA | IP20 | spring-loaded terminals | constant current | 12 | 220...240 | 25...42 | 150m...300m | 82.5 | short circuit protection SCP | dimming function 0-10V DC; PWM | -30...45 | 121.9x39.9x25 | - | - |
| LF-ABA020B-0500-42 | LED | LED | 1 | rated parameters obtained at full load | switching | - | LF-ABA | IP20 | spring-loaded terminals | constant current | 20 | 220...240 | 25...42 | 350m...500m | 86.5 | short circuit protection SCP | dimming function 0-10V DC; PWM | -30...45 | 121.9x39.9x25 | - | - |
| LF-ABA030B-0750-42 | LED | LED | 1 | rated parameters obtained at full load | switching | - | LF-ABA | IP20 | spring-loaded terminals | constant current | 30 | 220...240 | 25...42 | 500m...750m | 88 | short circuit protection SCP | dimming function 0-10V DC; PWM | -30...45 | 141.4x45.9x27.5 | - | - |
| LF-ABA030A-0750-42 | LED | LED | 1 | rated parameters obtained at full load | switching | - | LF-ABA | IP20 | spring-loaded terminals | constant current | 30 | 220...240 | 25...42 | 500m...750m | 87.5 | short circuit protection SCP | dimming function 0-10V DC; PWM | -30...45 | 141.4x45.9x27.5 | - | - |
| LF-ABA040A-1050-42 | LED | LED | 1 | rated parameters obtained at full load | switching | - | LF-ABA | IP20 | spring-loaded terminals | constant current | 40 | 220...240 | 25...42 | 800m...1.05 | 88 | short circuit protection SCP | dimming function 0-10V DC; PWM | -30...45 | 141.4x45.9x27.5 | - | - |
| LF-GIF014YZ | LED | LED | 1 | rated parameters obtained at full load | switching | - | LF-GIF | IP20 | screw terminals | constant current | 14 | 220...240 | 25...42 | 100m...400m | 85 | anti-overload OLP, short circuit protection SCP, overheating OTP | - | -30...50 | 151x43x30 | - | - |
| LF-GIF028YZ | LED | LED | 1 | rated parameters obtained at full load | switching | - | LF-GIF | IP20 | screw terminals | constant current | 28 | 220...240 | 25...42 | 350m...700m | 90 | anti-overload OLP, short circuit protection SCP, overheating OTP | - | -30...50 | 151x43x30 | - | - |
| LF-GIF038YZ | LED | LED | 1 | rated parameters obtained at full load | switching | - | LF-GIF | IP20 | screw terminals | constant current | 30 | 220...240 | 25...42 | 750m...1.05 | 91 | anti-overload OLP, short circuit protection SCP, overheating OTP | - | -30...50 | 151x43x30 | - | - |
| LF-FMR020YSIII | LED | LED | 1 | rated parameters obtained at full load | switching | - | LF-FMR | IP20 | spring-loaded terminals | constant current | 20 | 220...240 | 25...75 | 250m...350m | 87 | no-load, short circuit protection SCP | - | -30...60 | 168x30x21 | - | - |
| LF-FMR040YSIII | LED | LED | 1 | rated parameters obtained at full load | switching | - | LF-FMR | IP20 | spring-loaded terminals | constant current | 40 | 220...240 | 40...130 | 250m...350m | 91 | no-load, short circuit protection SCP | - | -30...60 | 168x30x21 | - | - |
| LF-FMR060YSIII | LED | LED | 1 | rated parameters obtained at full load | switching | - | LF-FMR | IP20 | spring-loaded terminals | constant current | 60 | 220...240 | 80...200 | 250m...350m | 92.5 | no-load, short circuit protection SCP | - | -30...60 | 210x30x21 | - | - |
| LF-FMR080YSIII | LED | LED | 1 | rated parameters obtained at full load | switching | - | LF-FMR | IP20 | spring-loaded terminals | constant current | 80 | 220...240 | 54...230 | 250m...350m | 94 | no-load, short circuit protection SCP | - | -30...60 | 210x30x21 | - | - |
| LF-FMR120YSIII | LED | LED | 1 | rated parameters obtained at full load | switching | - | LF-FMR | IP20 | spring-loaded terminals | constant current | 120 | 220...240 | 54...230 | 300m...750m | 94 | no-load, short circuit protection SCP | - | -30...60 | 280x30x21 | - | - |
| LF-FMR150YS | LED | LED | 1 | rated parameters obtained at full load | switching | - | LF-FMR | IP20 | spring-loaded terminals | constant current | 150 | 220...240 | 128...350 | 350m...700m | 95 | anti-overload OLP, short circuit protection SCP, overheating OTP | - | -30...60 | 280x30x21 | - | - |
| LF-GIT040YA | LED | LED | 1 | rated parameters obtained at full load | switching | - | LF-GIT | IP20 | spring-loaded terminals | constant current | 44 | 220...240 | 9...42 | 300m...1.05 | 89 | short circuit protection SCP | - | -20...35 | 158x42x31 | - | - |
| LF-GIT040YAD | LED | LED | 1 | rated parameters obtained at full load | switching | - | LF-GIT | IP20 | spring-loaded terminals | constant current | 44 | 220...240 | 9...42 | 300m...1.05 | 89 | short circuit protection SCP | - | -20...35 | 218x42x31 | - | - |
| LF-A1-040H135B | LED | LED | 1 | rated parameters obtained at full load | switching | - | LF-A1 | IP67 | wires | constant current | 40 | 220...240 | 27...56 | 600...1350 | 89 | short circuit protection SCP, overheating OTP | programmable | -40...60 | 113.6x64.2x31.5 | - | - |
| LF-A1-060H200B | LED | LED | 1 | rated parameters obtained at full load | switching | - | LF-A1 | IP67 | wires | constant current | 60 | 220...240 | 27...56 | 1000m...2000m | 90 | short circuit protection SCP, overheating OTP | programmable | -40...60 | 113.6x64.2x31.5 | - | - |
| LF-A1-075H105A | LED | LED | 1 | rated parameters obtained at full load | switching | - | LF-A1 | IP67 | wires | constant current | 75 | 220...240 | 36...108 | 300...1050 | 91 | short circuit protection SCP, overheating OTP | programmable | -40...60 | 155.6x64.2x35.5 | - | - |
| LF-A1-100H105A | LED | LED | 1 | rated parameters obtained at full load | switching | - | LF-A1 | IP67 | wires | constant current | 100 | 220...240 | 48...144 | 300...1050 | 91 | short circuit protection SCP, overheating OTP | programmable | -40...60 | 155.6x64.2x35.5 | - | - |
| LF-A1-150H105A | LED | LED | 1 | rated parameters obtained at full load | switching | - | LF-A1 | IP67 | wires | constant current | 150 | 220...240 | 72...214 | 300m...1050m | 92 | short circuit protection SCP, overheating OTP | programmable | -40...60 | 183.6x64.2x38 | - | - |
| LF-A1-200U105A | LED | LED | 1 | rated parameters obtained at full load | switching | - | LF-A1 | IP67 | wires | constant current | 200 | 220...240 | 130...286 | 300...1050 | 93 | short circuit protection SCP, overheating OTP | programmable | -40...55 | 222.6x64.2x38 | - | - |
| LF-A1-240U105A | LED | LED | 1 | rated parameters obtained at full load | switching | - | LF-A1 | IP67 | wires | constant current | 240 | 220...240 | 160...356 | 300...1050 | 93.5 | short circuit protection SCP, overheating OTP | programmable | -40...55 | 222.6x64.2x38 | - | - |
| LF-ACB013B-045042C | LED | LED | 1 | rated parameters obtained at full load | switching | - | LF-ACB | IP20 | spring-loaded terminals | constant current | 12.9 | 220...240 | 2.5...42 | 100m...450m | 84.5 | anti-overload OLP, short circuit protection SCP, overheating OTP | Casambi | -20...45 | 143.2x30.2x25 | - | - |
| LF-ACB040B-105054C | LED | LED | 1 | rated parameters obtained at full load | switching | - | LF-ACB | IP20 | spring-loaded terminals | constant current | 40 | 220...240 | 2...54 | 300m...1.05 | 89.5 | anti-overload OLP, short circuit protection SCP, overheating OTP | Casambi | -20...50 | 97x43x30 | - | - |
| LF-ACD040A-1050-57 | LED | LED | 1 | rated parameters obtained at full load | switching | - | LF-ACD | IP20 | spring-loaded terminals | constant current | 40 | 220...240 | 17...57 | 200m...1.05 | 89 | anti-overload OLP, short circuit protection SCP, overheating OTP | NFC; programmable | -40...55 | 132.6x76.5x33 | - | DALI 2 |
| LF-ACD075A-1050115 | LED | LED | 1 | rated parameters obtained at full load | switching | - | LF-ACD | IP20 | spring-loaded terminals | constant current | 75 | 220...240 | 35...115 | 200m...1.05 | 92 | anti-overload OLP, short circuit protection SCP, overheating OTP | NFC; programmable | -40...55 | 132.6x76.5x33 | - | DALI 2 |
| LF-ACD120A-1050220 | LED | LED | 1 | rated parameters obtained at full load | switching | - | LF-ACD | IP20 | spring-loaded terminals | constant current | 120 | 220...240 | 54...220 | 200m...1.05 | 92 | anti-overload OLP, short circuit protection SCP, overheating OTP | NFC; programmable | -40...55 | 149.8x90x40 | - | DALI 2 |
| LF-ACD165A-1050236 | LED | LED | 1 | rated parameters obtained at full load | switching | - | LF-ACD | IP20 | spring-loaded terminals | constant current | 165 | 220...240 | 79...236 | 200m...1.05 | 93 | anti-overload OLP, short circuit protection SCP, overheating OTP | NFC; programmable | -40...55 | 149.8x90x40 | - | DALI 2 |
| LF-ACD040B-1050-57 | LED | LED | 1 | rated parameters obtained at full load | switching | - | LF-ACD | IP20 | spring-loaded terminals | constant current | 40 | 220...240 | 17...57 | 200m...1.05 | 89 | anti-overload OLP, short circuit protection SCP, overheating OTP | D4i; NFC; programmable | -40...55 | 132.6x76.5x33 | - | DALI 2 |
| LF-ACD075B-1050115 | LED | LED | 1 | rated parameters obtained at full load | switching | - | LF-ACD | IP20 | spring-loaded terminals | constant current | 75 | 220...240 | 35...115 | 200m...1.05 | 91 | anti-overload OLP, short circuit protection SCP, overheating OTP | D4i; NFC; programmable | -40...55 | 132.6x76.5x33 | - | DALI 2 |
| LF-ACD120B-1050220 | LED | LED | 1 | rated parameters obtained at full load | switching | - | LF-ACD | IP20 | spring-loaded terminals | constant current | 120 | 220...240 | 54...220 | 200m...1.05 | 91 | anti-overload OLP, short circuit protection SCP, overheating OTP | D4i; NFC; programmable | -40...55 | 149.8x90x40 | - | DALI 2 |
| LF-ACD165B-1050115 | LED | LED | 1 | rated parameters obtained at full load | switching | - | LF-ACD | IP20 | spring-loaded terminals | constant current | 165 | 220...240 | 79...236 | 200m...1.05 | 93 | anti-overload OLP, short circuit protection SCP, overheating OTP | D4i; NFC; programmable | -40...55 | 149.8x90x40 | - | DALI 2 |
| LF-ACD040D-1050-57 | LED | LED | 1 | rated parameters obtained at full load | switching | - | LF-ACD | IP20 | spring-loaded terminals | constant current | 40 | 220...240 | 17...57 | 200m...1.05 | 89 | anti-overload OLP, short circuit protection SCP, overheating OTP | NFC | -40...55 | 132.6x76.5x33 | - | - |
| LF-ACD075D-1050115 | LED | LED | 1 | rated parameters obtained at full load | switching | - | LF-ACD | IP20 | spring-loaded terminals | constant current | 75 | 220...240 | 35...115 | 200m...1.05 | 91 | anti-overload OLP, short circuit protection SCP, overheating OTP | NFC | -40...55 | 132.6x76.5x33 | - | - |
| LF-ACD120D-1050220 | LED | LED | 1 | rated parameters obtained at full load | switching | - | LF-ACD | IP20 | spring-loaded terminals | constant current | 120 | 220...240 | 54...220 | 200m...1.05 | 92 | anti-overload OLP, short circuit protection SCP, overheating OTP | NFC | -40...55 | 149.8x90x40 | - | - |
| LF-ACD165D-1050115 | LED | LED | 1 | rated parameters obtained at full load | switching | - | LF-ACD | IP20 | spring-loaded terminals | constant current | 165 | 220...240 | 79...236 | 200m...1.05 | 93 | anti-overload OLP, short circuit protection SCP, overheating OTP | NFC | -40...55 | 149.8x90x40 | - | - |
| LF-ADD060-1500-54 | LED | LED | 1 | rated parameters obtained at full load | switching | - | LF-ACD | IP20 | spring-loaded terminals | constant current | 60 | 220...240 | 15...54 | 750m...1.5 | 90 | short circuit protection SCP | - | -30...50 | 174.2x48.75x27.7 | - | DALI 2 |
| LF-GMD055YN | LED | LED | 1 | rated parameters obtained at full load | switching | - | LF-GMD | IP20 | spring-loaded terminals | constant current | 55 | 100...277 | 10...56 | 100m...1.4 | 86 | anti-overload OLP, short circuit protection SCP, overheating OTP | programmable | -30...60 | 280x30x21 | - | - |
| LF-GMR020YS0350HS | LED | LED | 1 | rated parameters obtained at full load | switching | - | LF-GMR | IP20 | spring-loaded terminals | constant current | 19.6 | 220...240 | 20...56 | 200m...350m | 87 | no-load, short circuit protection SCP | programmable output current level | -30...60 | 168x30x21 | - | - |
| LF-GMR040YS0700HS | LED | LED | 1 | rated parameters obtained at full load | switching | - | LF-GMR | IP20 | spring-loaded terminals | constant current | 39.2 | 220...240 | 20...56 | 350m...700m | 90 | no-load, short circuit protection SCP | programmable output current level | -30...60 | 210x30x21 | - | - |
| LF-GMR060YS1050HS | LED | LED | 1 | rated parameters obtained at full load | switching | - | LF-GMR | IP20 | spring-loaded terminals | constant current | 58.8 | 220...240 | 20...56 | 700m...1.05 | 90 | no-load, short circuit protection SCP | programmable output current level | -30...60 | 280x30x20.8 | - | - |
| LF-GMR080YSD1400HS | LED | LED | 1 | rated parameters obtained at full load | switching | - | LF-GMR | IP20 | spring-loaded terminals | constant current | 78.4 | 220...240 | 20...56 | 1.1...1.4 | 91 | no-load, short circuit protection SCP | programmable output current level | -30...60 | 280x30x21 | - | - |
| LF-GSD020YF | LED | LED | 1 | rated parameters obtained at full load | switching | - | LF-GSD | IP20 | spring-loaded terminals | constant current | 20 | 220...240 | 15...56 | 150m...500m | 85 | short circuit protection SCP, overheating OTP | NFC | -30...60 | 280x30x21 | - | DALI |
| LF-GSD040YF | LED | LED | 1 | rated parameters obtained at full load | switching | - | LF-GSD | IP20 | spring-loaded terminals | constant current | 40 | 220...240 | 15...56 | 500m...1.05 | 89 | short circuit protection SCP, overheating OTP | NFC | -30...60 | 280x30x21 | - | DALI |
| LF-GSD060YF | LED | LED | 1 | rated parameters obtained at full load | switching | - | LF-GSD | IP20 | spring-loaded terminals | constant current | 60 | 220...240 | 15...56 | 1...1.5 | 90 | short circuit protection SCP, overheating OTP | NFC | -30...60 | 280x30x21 | - | DALI |
| LF-GSD080YF | LED | LED | 1 | rated parameters obtained at full load | switching | - | LF-GSD | IP20 | spring-loaded terminals | constant current | 80 | 220...240 | 15...56 | 1.4...2 | 91 | short circuit protection SCP, overheating OTP | NFC | -30...60 | 360x30x21 | - | DALI |
| LF-GSD040YJ | LED | LED | 1 | rated parameters obtained at full load | switching | - | LF-GSD | IP20 | spring-loaded terminals | constant current | 40 | 220...240 | 10...56 | 200m...1.05 | 89 | short circuit protection SCP, overheating OTP | CCT | -30...60 | 280x30x20.8 | - | DALI 2 |
| LF-GSD060YJ | LED | LED | 1 | rated parameters obtained at full load | switching | - | LF-GSD | IP20 | spring-loaded terminals | constant current | 60 | 220...240 | 10...56 | 650m...1.5 | 89.5 | short circuit protection SCP, overheating OTP | CCT | -30...60 | 360x30x21 | - | DALI 2 |
| LF-GSD080YJ | LED | LED | 1 | rated parameters obtained at full load | switching | - | LF-GSD | IP20 | spring-loaded terminals | constant current | 80 | 220...240 | 10...56 | 1.15...2.1 | 91 | short circuit protection SCP, overheating OTP | CCT | -30...60 | 360x30x21 | - | DALI 2 |
| LF-GSD065YI | LED | LED | 1 | rated parameters obtained at full load | switching | - | LF-GSD | IP20 | spring-loaded terminals | constant current | 65 | 100...277 | 10...56 | 150m...1.4 | 91 | short circuit protection SCP, overheating OTP | NFC | -30...60 | 360x30x21 | - | DALI 2 |
| LF-P1514330A | - | - | - | - | - | terminals cover | - | IP20 | - | - | - | - | - | - | - | - | - | - | - | LF-ACB013B-045042C, LF-ACB040B-105054C, LF-BDD020-0500-42, LF-BDD030-0750-42, LF-BDD040-1050-42, LF-GIF014YZ, LF-GIF028YZ, LF-GIF038YZ | - |
| LF-TYPE-A | - | - | - | - | - | terminals cover | - | IP20 | - | - | - | - | - | - | - | - | - | - | - | LF-ACB013B-045042C, LF-ACB040B-105054C, LF-GIF014YZ, LF-GIF028YZ, LF-GIF038YZ | - |
| LF-TYPE-B | - | - | - | - | - | terminals cover | - | IP20 | - | - | - | - | - | - | - | - | - | - | - | LF-BDD020-0500-42, LF-BDD030-0750-42, LF-BDD040-1050-42 | - |
| LF-AAT008-0350-42 | LED | LED | 1 | rated parameters obtained at full load | switching | - | LF-AAT | IP20 | - | constant current | 8 | 220...240 | 9...42 | 100m...350m | 73 | - | triac dimming function; active PFC | -20...45 | 142.1x29.8x20.5 | - | - |
| LF-AAT008-0700-12 | LED | LED | 1 | rated parameters obtained at full load | switching | - | LF-AAT | IP20 | - | constant current | 8 | 220...240 | 9...42 | 350m...750m | 68 | - | triac dimming function; active PFC | -20...45 | - | - | - |
| LF-AAT012-0400-42 | LED | LED | 1 | rated parameters obtained at full load | switching | - | LF-AAT | IP20 | - | constant current | 12 | 220...240 | 9...42 | 150m...400m | 75 | - | triac dimming function; active PFC | -20...45 | - | - | - |
| LF-AAT020-0500-42 | LED | LED | 1 | rated parameters obtained at full load | switching | - | LF-AAT | IP20 | - | constant current | 20 | 220...240 | 9...42 | 250m...500m | 82 | - | triac dimming function; active PFC | -20...45 | - | - | - |
| LF-AAT030-0750-42 | LED | LED | 1 | rated parameters obtained at full load | switching | - | LF-AAT | IP20 | - | constant current | 30 | 220...240 | 9...42 | 400m...750m | 84 | - | triac dimming function; active PFC | -20...45 | - | - | - |
| LF-AAT040-1050-42 | LED | LED | 1 | rated parameters obtained at full load | switching | - | LF-AAT | IP20 | - | constant current | 40 | 220...240 | 9...42 | 700m...1.05 | 83 | - | triac dimming function; active PFC | -20...45 | - | - | - |
| LF-ABT008-0250-42 | LED | LED | 1 | rated parameters obtained at full load | switching | - | LF-ABT | IP20 | - | constant current | 8 | 220...240 | 180...264 | - | - | - | triac dimming function | -20...45 | - | - | - |
| LF-ABT040-1050-42 | LED | LED | 1 | rated parameters obtained at full load | switching | - | LF-ABT | IP20 | - | constant current | 40 | 220...240 | 25...38 | 750m...1050m | 86 | - | triac dimming function | -20...45 | - | - | - |
| LF-GAT150-6250-24 | LED | LED | 1 | rated parameters obtained at full load | switching | - | LF-GAT | IP20 | - | constant voltage | 150 | 220...240 | 24 | 6.25 | 88 | - | triac dimming function | -20...45 | 360.8x42x30.3 | - | - |
| LF-GMR060YS1550H | LED | LED | 1 | rated parameters obtained at full load | switching | - | LF-GMR | IP20 | spring-loaded terminals | constant current | 60.4 | 220...240 | 20...45 | 1550m | 89 | no-load, short circuit protection SCP | programmable output current level | -30...60 | 280x30x20.8 | - | - |