Light dimmers, SCO series

Light dimmers, SCO series, SCO-802, SCO-811, SCO-812, SCO-814, SCO-815, SCO-802-LED, SCO-816 |EN|
Manufacturer
Type of automation moduledimmer
Symbol Supply voltage Usup Operating temperature Mounting Ioper. max Pload Leads Schematic diagram Additional functions Application Control voltage
[V AC] [V DC] [°C] [A] [W]
SCO-802 230 - -25...50 in mounting box 1.5 350 leads x3 Fig. 1. - - -
SCO-811 230 - -25...50 for DIN rail mounting 1.5 350 screw terminals Fig. 2. - - -
SCO-814 230 - -25...50 for DIN rail mounting 4.5 1k screw terminals Fig. 3. - - -
SCO-815 230 - -25...50 for DIN rail mounting - - screw terminals - - - 8...230V AC, 8...230V DC
SCO-802-LED 230 - -25...50 in mounting box 1.3 150 screw terminals - triac dimming function LED -
SCO-816 230 - 0...40 - 16 3.5k screw terminals - - - -
SCO-816A 230 - 0...40 - 16 3.5k screw terminals - - - -
SCO-801 230 - -25...50 in mounting box 1.3 300 screw terminals - - - -
SCO-803 - 12 -25...50 in mounting box 3 36 leads x3 - - - -
SCO-813 230 - -25...50 for DIN rail mounting 4.5 1k screw terminals - - - -