Light meter; KYORITSU

Light meter; KYORITSU, KEW5202, KEW5204, KEW5204BT |EN|
Type of meterlight meter
Manufacturer
FeaturesHOLD function;
zeroing function;
light sensor based on silicon photodiode;
light sensor on 1,5m long cable;
manual ranging;
low battery indicator
Kind of display usedLCD
Display parameters3,5 digit (1999)
Sampling2,5x/s
Measuring resolution0,1lux
Symbol Equipment Measuring range Measurement accuracy Body dimensions Weight with battery Power supply Interface Battery/ rechargeable battery
[mm] [g]
KEW5202 case 200/2k/20klx ±(4% + 5 digits) range 200...2000lx, ±(5% + 4 digits) range 20klx 148x71x36 270 battery 6LR61 9V x1 - battery 6LR61 9V x1
KEW5204 user's manual; case 200/2k/20k/200klx ±(4% + 5 digits) 169x63x37 210 battery LR6 AA 1,5V x2 - battery LR6 AA 1,5V x2
KEW5204BT user's manual; case 0...1400W/m2 ±(4% + 5 digits) 169x63x37 210 battery LR6 AA 1,5V x3 Bluetooth battery LR6 AA 1,5V x3