| Manufacturer | MENTOR |
| Type of LED accessories | Fiber for LED |
| Shape | round |
| Variant | straight |
| LEDs' features | parallel lighting |
| Material | polycarbonate |
| Mechanical mounting | back side of panel |
| Face dimensions | Ø2.8mm |
| Operating temperature | -20...50°C |
| Panel cutout diameter | 3mm |
| Symbol | Front | Length |
|---|---|---|
| [mm] | ||
| MR-1265.1001 | convex | 5 |
| MR-1265.1002 | convex | 45 |
| MR-1265.2001 | flat | 5 |
| MR-1265.2002 | flat | 45 |
| MR-1265.2003 | flat | 15.9 |
| MR-1265.2004 | flat | 9.3 |
| MR-1265.2005 | flat | 9.5 |