Limit switch; CROUZET

Limit switch; CROUZET, CROUZET-83731310, CROUZET-83731316, CROUZET-83731319, CROUZET-83731321 |EN|
Manufacturer
Type of sensorlimit switch
Output configurationSPDT
Contact current max.5A
Mechanical durability1000000 cycles
Operating temperature-5...70°C
Featuressnap action contacts
Designside exit
Symbol Manufacturer series Connection Head AC load rating @R* Uswitch. Body mat. IP rating Lead length
[V AC] [m]
CROUZET-83731319 83731 cables pin plunger with thread M16x1 5A / 250V AC max. 250 metal IP66 1
CROUZET-83731321 83731 cables pin plunger with thread M16x1 5A / 250V AC max. 250 metal IP66 0.6
CROUZET-83731323 83731 cables pin plunger with thread M16x1 5A / 250V AC max. 250 metal IP66 0.8
CROUZET-83731355 83731 cables pin plunger with thread M16x1 5A / 250V AC max. 250 metal IP66 3
CROUZET-83731358 83731 cables pin plunger with thread M16x1 5A / 250V AC max. 250 metal IP66 6
CROUZET-83732315 83732 cables oblong metal roller Ø14mm 5A / 250V AC max. 250 metal IP66 1
CROUZET-83732323 83732 cables oblong metal roller Ø14mm 5A / 250V AC max. 250 metal IP66 0.5
CROUZET-83732327 83732 cables oblong metal roller Ø14mm 5A / 250V AC max. 250 metal IP66 2
CROUZET-83732329 83732 cables oblong metal roller Ø14mm 5A / 250V AC max. 250 metal IP66 2.2
CROUZET-83732334 83732 cables oblong metal roller Ø14mm 5A / 250V AC max. 250 metal IP66 3
CROUZET-83733310 83733 cables pin plunger with thread M12x0.75 5A / 50V AC max. 50 metal, plastic IP56 2
CROUZET-83733312 83733 cables pin plunger with thread M12x0.75 5A / 50V AC max. 50 metal, plastic IP56 1.5
CROUZET-83733314 83733 cables pin plunger with thread M12x0.75 5A / 50V AC max. 50 metal, plastic IP56 1
CROUZET-83733315 83733 cables pin plunger with thread M12x0.75 5A / 50V AC max. 50 metal, plastic IP56 0.5
CROUZET-83733321 83733 cables pin plunger with thread M12x0.75 5A / 50V AC max. 50 metal, plastic IP56 1
CROUZET-83733324 83733 cables pin plunger with thread M12x0.75 5A / 50V AC max. 50 metal, plastic IP56 5
CROUZET-83733327 83733 cables pin plunger with thread M12x0.75 5A / 50V AC max. 50 metal, plastic IP56 2.2
CROUZET-83733329 83733 cables pin plunger with thread M12x0.75 5A / 50V AC max. 50 metal, plastic IP56 3
* at resistive load