| Type of sensor | limit switch |
| Switched voltage | max. 240V AC |
| Manufacturer | HIGHLY ELECTRIC |
| Body material | metal |
| Body dimensions | 43x35x16mm |
| Output configuration | NO + NC |
| Contact current max. | 5A |
| Switched voltage | max. 240V DC |
| AC load rating @R* | 1.5A / 240V AC |
| DC load rating @R* | 0.27A / 240V DC |
| Switching frequency max | 1.6Hz |
| Connection | cables |
| Operating temperature | -25...70°C |
| IP rating | IP67 |
| Features | snap action contacts |
| Number of mounting holes | 2 |
| Mounting holes pitch | 20...25mm |
| Design | side exit |
| Lead length | 2m |
| Symbol | Kind of actuator |
|---|---|
| EFM-L-3-20 | lever R 25mm, plastic roller Ø13,5mm |
| EFM-L-3-31 | pin plunger Ø1,50mm |
| EFM-L-3-32 | oblong metal roller Ø12mm |
| EFM-L-3-321 | transversal metal roller Ø12mm |
| EFM-L-3-51 | pin plunger Ø8mm and additional fixation |
| EFM-L-3-52 | oblong metal roller Ø10,5mm and additional fixation |
| EFM-L-3-521 | transversal metal roller Ø10,5mm and additional fixation |