Limit switch; HIGHLY ELECTRIC

Limit switch; HIGHLY ELECTRIC, ED-1-1-20, ED-1-1-21, ED-1-1-22, ED-1-3-24, ED-1-3-241 |EN|
Manufacturer
Type of sensorlimit switch
Body materialplastic
Body dimensions53.9x30.8x30.6mm
Contact current max.5A
Switched voltagemax. 240V AC
Switched voltagemax. 240V DC
AC load rating @R*1.5A / 240V AC
DC load rating @R*0.27A / 240V DC
Switching frequency max1.6Hz
Operating temperature-25...80°C
IP ratingIP67
Number of mounting holes2
Mounting holes pitch20...22mm
* at resistive load
Symbol Kind of actuator
ED-1-1-20 lever R 26mm, plastic roller Ø17,5mm
ED-1-1-21 adjustable lever R 20-65mm, plastic roller Ø17,5mm
ED-1-1-22 adjustable lever R 20-95mm, plastic roller Ø17,5mm
ED-1-3-24 plastic plunger on spring loaded element, total length 121,8mm
ED-1-3-241 plunger on spring loaded element, total length 116,8mm
ED-1-3-242 spring, total length 116,8mm
ED-4-3-242 spring, total length 116,8mm
ED-1-1-25 adjustable plunger, length R 92-136mm
ED-1-1-27 adjustable lever R 31-65mm, rubber rollerØ50mm
ED-1-1-31 plunger
ED-1-1-32 plastic roller Ø9,3mm
ED-1-1-62 lever R 20mm, plastic roller Ø12mm
ED-1-1-63 lever R 21,5mm with plastic roller, making only in one direction
ED-1-2-22 adjustable lever R 20-95mm, plastic roller Ø17,5mm
Symbol Output configuration Connection Features
ED-1-1-20 NO + NC PG13,5 slow action contacts
ED-1-1-21 NO + NC PG13,5 slow action contacts
ED-1-1-22 NO + NC PG13,5 slow action contacts
ED-1-3-24 NO + NC PG13,5 snap action contacts
ED-1-3-241 NO + NC PG13,5 snap action contacts
ED-1-3-242 NO + NC PG13,5 snap action contacts
ED-4-3-242 NO + NC PG11 snap action contacts
ED-1-1-25 NO + NC PG13,5 slow action contacts
ED-1-1-27 NO + NC PG13,5 slow action contacts
ED-1-1-31 NO + NC PG13,5 slow action contacts
ED-1-1-32 NO + NC PG13,5 slow action contacts
ED-1-1-62 NO + NC PG13,5 slow action contacts
ED-1-1-63 NO + NC PG13,5 slow action contacts
ED-1-2-22 NC x2 PG13,5 -