Limit switch; HONEYWELL

Limit switch; HONEYWELL, 914CE1-3, 914CE1-3A, 914CE1-3G, 914CE1-6, 914CE1-6G, 914CE1-9 |EN|
Type of sensorlimit switch
Body materialmetal
Body dimensions44x41x16mm
Output configurationSPDT
Mechanical durability10000000 cycles
Operating temperature0...105°C
IP ratingIP67
Number of mounting holes2
Mounting holes pitch25mm
Featuressnap action contacts
Symbol Kind of actuator Connection No. of pins Contact plating
914CE1-6 pin plunger Ø10mm cables - silver plated
914CE1-Q pin plunger Ø10mm M12 male 4 silver plated
914CE1-Q1 pin plunger Ø10mm 1/2"20 UNF 4 silver plated
914CE18-6 pin plunger Ø7mm cables - silver plated
914CE18-9 pin plunger Ø7mm cables - silver plated
914CE18-9A pin plunger Ø7mm cables - silver plated
914CE18-AQ1 pin plunger Ø7mm 1/2"20 UNF 4 silver plated
914CE18-Q pin plunger Ø7mm M12 male 4 silver plated
914CE2-3 oblong metal roller Ø12,4mm cables - silver plated
914CE2-3A oblong metal roller Ø12,4mm cables - silver plated
914CE2-6 oblong metal roller Ø12,4mm cables - silver plated
914CE2-6A oblong metal roller Ø12,4mm cables - silver plated
914CE2-9 oblong metal roller Ø12,4mm cables - silver plated
914CE2-AQ oblong metal roller Ø12,4mm M12 male 4 silver plated
914CE2-Q oblong metal roller Ø12,4mm M12 male 4 silver plated
Symbol Icontacts max Uswitch. Uswitch. AC load rating @R* DC load rating @R* Design
[A] [V AC] [V DC]
914CE1-6 5 max. 240 max. 28 5A / 240V AC 3A / 28V DC bottom exit
914CE1-Q 3 max. 250 - 3A / 250V AC - bottom exit
914CE1-Q1 3 max. 250 - 3A / 250V AC - bottom exit
914CE18-6 5 max. 240 max. 28 5A / 240V AC 3A / 28V DC bottom exit
914CE18-9 5 max. 240 max. 28 5A / 240V AC 3A / 28V DC bottom exit
914CE18-9A 5 max. 240 max. 28 5A / 240V AC 3A / 28V DC side exit
914CE18-AQ1 3 max. 250 - 3A / 250V AC - bottom exit
914CE18-Q 3 max. 250 - 3A / 250V AC - bottom exit
914CE2-3 5 max. 240 max. 28 5A / 240V AC 3A / 28V DC bottom exit
914CE2-3A 5 max. 240 max. 28 5A / 240V AC 3A / 28V DC side exit
914CE2-6 5 max. 240 max. 28 5A / 240V AC 3A / 28V DC bottom exit
914CE2-6A 5 max. 240 max. 28 5A / 240V AC 3A / 28V DC side exit
914CE2-9 5 max. 240 max. 28 5A / 240V AC 3A / 28V DC bottom exit
914CE2-AQ 3 max. 250 - 3A / 250V AC - side exit
914CE2-Q 3 max. 250 - 3A / 250V AC - bottom exit
* at resistive load