Limit switch; HONEYWELL

Limit switch; HONEYWELL, GLDB01B, GLDB01C, GLDB01D, GLDB01A1A, GLDB01A2A, GLDB07A2A, GLDB01A4J |EN|
Type of sensorlimit switch
Body materialplastic
Body dimensions55x30.5x30mm
Output configurationNO + NC
Max. operating current6A
Switched voltagemax. 600V AC
Switched voltagemax. 250V DC
AC load rating @R*3A / 240V AC
DC load rating @R*0.55A / 120V DC
Mechanical durability15000000 cycles
ConnectionPG13,5
Operating temperature-25...85°C
IP ratingIP66
Featuressnap action contacts
Number of mounting holes2
Mounting holes pitch20...22mm
* at resistive load
Symbol Kind of actuator
GLDB01D top roller arm
GLDB01A2A adjustable lever R 34-79mm, plastic roller Ø19mm
GLDB01A4J adjustable plunger, length R 25-140mm
GLDB01E7B spring