Limit switch; HONEYWELL

Limit switch; HONEYWELL, GLLA01F, GLLC01B, GLLC01C, GLLC01D, GLLC01F, GLLA01A4J, GLLC01A1B |EN|
Manufacturer
Type of sensorlimit switch
Body materialplastic
Body dimensions62x30.5x31mm
Output configurationNO + NC
Contact current max.10A
Switched voltagemax. 300V AC
Switched voltagemax. 250V DC
Mechanical durability5000000 cycles
Operating temperature-10...80°C
Featuressnap action contacts
Number of mounting holes2
Mounting holes pitch20...22mm
Symbol Kind of actuator Connection
GLLA01F oblong plastic roller Ø22mm and additional fixation 1/2" NPT
GLLC01B pin plunger Ø8mm M20
GLLC01D oblong metal roller Ø10mm and additional fixation M20
GLLC01A1B lever R 25mm, metallic roller Ø17mm M20