Limit switch; PANASONIC

Limit switch; PANASONIC, MAP1T10Z11, MAP1T11Z11, MAP1T13Z11, MAP1T30Z11, MAP1T31Z11, MAP1T34Z11 |EN|
Manufacturer
Type of sensorlimit switch
Body materialplastic
Output configurationNO + NC
ConnectionPG13,5
Contact current max.10A
Switched voltagemax. 400V AC
Switched voltagemax. 250V DC
AC load rating @R*3.1A / 230V AC
DC load rating @R*0.27A / 250V DC
Body dimensions30x30.3x53mm
Operating temperature-25...70°C
IP ratingIP65
Featuressnap action contacts
Number of mounting holes2
Mounting holes pitch20...22mm
* at resistive load
Symbol Kind of actuator
MAP1T10Z11 pin plunger Ø8mm
MAP1T11Z11 pin plunger Ø8mm
MAP1T13Z11 plunger with plastic roller Ø11mm
MAP1T30Z11 angled lever with roller
MAP1T31Z11 angled lever with roller
MAP1T34Z11 angled lever with roller
MAP1T35Z11 angled lever with roller
MAP1T41Z11 lever R 35,5mm, plastic roller Ø18mm
MAP1T45Z11 lever R 43,5mm, plastic roller Ø18mm
MAP1T51Z11 adjustable lever, roller
MAP1T71Z11 adjustable plunger, max length 170mm
MAP1T92Z11 plastic plunger on spring loaded element, total length 115mm
MAP1T93Z11 spring length 117mm
MAP1T98Z11 ring