Limit switch; XCKN

Limit switch; XCKN, XCKN2102P20, XCKN2502P20, XCKN2106G11, XCKN2106P20, XCKN2108G11 |EN|
Type of sensorlimit switch
Body materialplastic
Body dimensions31x65x30mm
Contact current max.10A
Switched voltagemax. 240V AC
Switched voltagemax. 250V DC
AC load rating @R*3A / 240V AC
DC load rating @R*3A / 24V DC
Operating temperature-25...70°C
IP ratingIP65
Number of mounting holes2
Mounting holes pitch20...22mm
Manufacturer seriesXCKN
* at resistive load
ManufacturerTELEMECANIQUE SENSORS
Symbol Features Output configuration Head Connection Dimensions
XCKN2102P20 snap action contacts NO + NC plastic roller Ø11mm M20 x 1,5 -
XCKN2502P20 slow action contacts NO + NC plastic roller Ø11mm M20 x 1,5 -
XCKN2106G11 snap action contacts NO + NC plunger on spring loaded element, total length 142mm PG11 Fig. 1.
XCKN2106P20 snap action contacts NO + NC plunger on spring loaded element, total length 142mm M20 x 1,5 -
XCKN2108G11 snap action contacts NO + NC spring length 128mm PG11 Fig. 2.
XCKN2108P20 snap action contacts NO + NC spring length 128mm M20 x 1,5 -
XCKN2110G11 snap action contacts NO + NC pin plunger Ø8mm PG11 Fig. 3.
XCKN2110P20 snap action contacts NO + NC pin plunger Ø8mm M20 x 1,5 -
XCKN2510P20 slow action contacts NO + NC pin plunger Ø8mm M20 x 1,5 -
XCKN2118P20 snap action contacts NO + NC lever R 35,5mm, plastic roller Ø19mm M20 x 1,5 Fig. 4.
XCKN2518P20 slow action contacts NO + NC lever R 35,5mm, plastic roller Ø19mm M20 x 1,5 -
XCKN2918P20 snap action contacts NC x2 lever R 35,5mm, plastic roller Ø19mm M20 x 1,5 -
XCKN2127G11 snap action contacts NO + NC lever R 22mm, plastic roller Ø14mm PG11 Fig. 5.
XCKN2145P20 snap action contacts NO + NC adjustable lever R 35,5-84,5mm, plastic roller Ø19mm M20 x 1,5 Fig. 6.
XCKN2102G11 snap action contacts NO + NC oblong plastic roller Ø11mm PG11 Fig. 7.
XCKN2103G11 snap action contacts NO + NC transversal plastic roller Ø11mm PG11 Fig. 8.
XCKN2118G11 snap action contacts NO + NC lever R 35,5mm, plastic roller Ø19mm PG11 Fig. 4.
XCKN2121G11 snap action contacts NO + NC lever R 20,2mm, plastic roller Ø14mm PG11 Fig. 9.
XCKN2121P20 snap action contacts NO + NC lever R 20,2mm, plastic roller Ø14mm M20 x 1,5 -
XCKN2127P20 snap action contacts NO + NC lever R 22mm, plastic roller Ø14mm M20 x 1,5 Fig. 5.
XCKN2145G11 snap action contacts NO + NC adjustable lever R 35,5-84,5mm, plastic roller Ø19mm PG11 Fig. 6.
XCKN2149G11 snap action contacts NO + NC adjustable lever R 60-100mm, plastic roller Ø50mm PG11 Fig. 10.
XCKN2149P20 snap action contacts NO + NC adjustable lever R 60-100mm, plastic roller Ø50mm M20 x 1,5 -
XCKN2739G110C slow action contacts NC x2 - PG11 -
XCKN2739G110U slow action contacts NC x2 - PG11 -