| Type of sensor | limit switch |
| Body material | metal |
| Body dimensions | 44x40x16mm |
| Output configuration | SPDT |
| Mechanical durability | 10000000 cycles |
| Operating temperature | 0...70°C |
| IP rating | IP65 |
| Number of mounting holes | 2 |
| Mounting holes pitch | 25mm |
| Features | snap action contacts |
| Symbol | Kind of actuator | Connection | No. of pins | Icontacts max |
|---|---|---|---|---|
| [A] | ||||
| 14CE1-1 | pin plunger Ø10mm | cables | - | 5 |
| 14CE1-3A | pin plunger Ø10mm | cables | - | 5 |
| 14CE1-Q | pin plunger Ø10mm | M12 male | 4 | 3 |
| 14CE18-1 | pin plunger Ø7mm | cables | - | 5 |
| 14CE2-1 | oblong metal roller Ø12,4mm | cables | - | 5 |
| 14CE2-2 | oblong metal roller Ø12,4mm | cables | - | 5 |
| 14CE2-3 | oblong metal roller Ø12,4mm | cables | - | 5 |
| 14CE2-AQ | oblong metal roller Ø12,4mm | M12 male | 4 | 3 |
| 14CE2-Q | oblong metal roller Ø12,4mm | M12 male | 4 | 3 |
| 14CE3-1 | oblong metal roller Ø12,4mm | cables | - | 5 |
| 14CE3-3 | transversal metal roller Ø12,4mm | cables | - | 5 |
| Symbol | Uswitch. | Uswitch. | AC load rating @R* | DC load rating @R* | Contact plating | Design | Lead length |
|---|---|---|---|---|---|---|---|
| [V AC] | [V DC] | [m] | |||||
| 14CE1-1 | max. 240 | max. 28 | 5A / 240V AC | 3A / 28V DC | silver plated | bottom exit | 1 |
| 14CE1-3A | max. 240 | max. 28 | 5A / 240V AC | 3A / 28V DC | silver plated | side exit | 3 |
| 14CE1-Q | max. 250 | - | 3A / 250V AC | - | silver plated | bottom exit | - |
| 14CE18-1 | max. 240 | max. 28 | 5A / 240V AC | 3A / 28V DC | silver plated | bottom exit | 1 |
| 14CE2-1 | max. 240 | max. 28 | 5A / 240V AC | 3A / 28V DC | silver plated | bottom exit | 1 |
| 14CE2-2 | max. 240 | max. 28 | 5A / 240V AC | 3A / 28V DC | silver plated | bottom exit | 2 |
| 14CE2-3 | max. 240 | max. 28 | 5A / 240V AC | 3A / 28V DC | silver plated | bottom exit | 3 |
| 14CE2-AQ | max. 250 | - | 3A / 250V AC | - | silver plated | side exit | - |
| 14CE2-Q | max. 250 | - | 3A / 250V AC | - | silver plated | bottom exit | - |
| 14CE3-1 | max. 240 | max. 28 | 5A / 240V AC | 3A / 28V DC | silver plated | bottom exit | 1 |
| 14CE3-3 | max. 240 | - | 5A / 240V AC | - | - | bottom exit | 3 |