Limit switches, 8387 series

Manufacturer
Type of sensorlimit switch
Operating temperature-25...70°C
IP ratingIP66
Switched voltagemax. 250V AC
Contact current max.10A
AC load rating @R*3A / 240V AC
Body materialmetal
Output configurationNO + NC
Manufacturer series8387
Number of mounting holes2
Mounting holes pitch20mm
* at resistive load
Symbol Connection Kind of actuator Features Design Lead length
[m]
CROUZET-83870101 cables pin plunger Ø8mm snap action contacts side exit 1
CROUZET-83870102 cables pin plunger Ø8mm - - 2
CROUZET-83870103 cables pin plunger Ø8mm - - 3
CROUZET-83870106 cables pin plunger Ø8mm - - 6
CROUZET-83870107 cables pin plunger Ø8mm - - 7
CROUZET-83870111 cables pin plunger Ø8mm - - 1
CROUZET-83870301 cables metal roller Ø10mm - - 1
CROUZET-83871101 cables metal roller Ø10mm snap action contacts side exit 1
CROUZET-83871102 cables metal roller Ø10mm snap action contacts side exit 2
CROUZET-83871103 cables metal roller Ø10mm - - 3
CROUZET-83871105 cables metal roller Ø10mm - - 5
CROUZET-83871106 cables metal roller Ø10mm - - 6
CROUZET-83871107 cables metal roller Ø10mm - - 7
CROUZET-83871120 M12 male metal roller Ø10mm - - -
CROUZET-83871130 M12 male metal roller Ø10mm - - -
CROUZET-83871140 M12 male metal roller Ø10mm - - -
CROUZET-83871301 cables metal roller Ø10mm - - 1
CROUZET-83871306 cables metal roller Ø10mm - - 6
CROUZET-83872101 cables oblong metal roller Ø10mm and additional fixation snap action contacts side exit 1
CROUZET-83872102 cables oblong metal roller Ø10mm and additional fixation - - 2
CROUZET-83872103 cables oblong metal roller Ø10mm and additional fixation - - 3
CROUZET-83872106 cables oblong metal roller Ø10mm and additional fixation - - 6
CROUZET-83872140 M12 male oblong metal roller Ø10mm and additional fixation - - -
CROUZET-83872320 M12 male oblong metal roller Ø10mm and additional fixation - - -
CROUZET-83873101 cables lever R 25,6mm, metallic roller Ø13mm - - 1
CROUZET-83873102 cables lever R 25,6mm, metallic roller Ø13mm - - 2
CROUZET-83873103 cables lever R 25,6mm, metallic roller Ø13mm - - 3
CROUZET-83873106 cables lever R 25,6mm, metallic roller Ø13mm - - 6
CROUZET-83873111 cables lever R 25,6mm, metallic roller Ø13mm - - 1
CROUZET-83873301 cables lever R 25,6mm, metallic roller Ø13mm - - 1
CROUZET-83873810 cables lever R 25,6mm, metallic roller Ø13mm - - 10
CROUZET-83874101 cables pin plunger Ø8mm and additional fixation snap action contacts side exit 1
CROUZET-83874301 cables pin plunger Ø8mm and additional fixation - - 1
CROUZET-83875101 cables transversal metal roller Ø10mm - - 1
CROUZET-83875102 cables transversal metal roller Ø10mm - - 2
CROUZET-83875103 cables transversal metal roller Ø10mm - - 3
CROUZET-83875106 cables transversal metal roller Ø10mm - - 6
CROUZET-83875301 cables transversal metal roller Ø10mm - - 1
CROUZET-83875302 cables transversal metal roller Ø10mm - - 2
CROUZET-83876101 cables transversal metal roller Ø10mm and additional fixation - - 1
CROUZET-83876102 cables transversal metal roller Ø10mm and additional fixation - - 2