Limit switches, 9007A series

Manufacturer
Type of sensorlimit switch
Output configurationSPDT
Featuressnap action contacts
Contact current max.10A
Switched voltagemax. 240V AC
Switched voltagemax. 250V DC
AC load rating @R*10A / 240V AC
DC load rating @R*0.2A / 250V DC
IP ratingIP20
* at resistive load
Symbol Body material Operating temperature Number of mounting holes Mounting holes pitch
[°C] [mm]
9007AB22 metal, plastic -29...85 2 54.1
9007AO1 metal, plastic -29...85 - -
9007AO12 metal, plastic -18...85 - -
9007AO16 metal, plastic -18...85 - -
9007AO2 metal, plastic -29...85 - -
9007AO36 metal, plastic -18...85 - -
9007AP221 metal, plastic -29...85 - -
9007AW12 metal -54...85 - -
9007AW16 metal -54...85 - -