| Type of sensor | limit switch |
| Body material | metal, plastic |
| Body dimensions | 64x28x25mm |
| Output configuration | NO + NC |
| Contact current max. | 5A |
| Switched voltage | max. 250V AC |
| AC load rating @R* | 5A / 125V AC |
| Connection | strain relief |
| Operating temperature | -25...70°C |
| IP rating | IP64 |
| Dimensions | Fig. 1. |
| Features | snap action contacts |
| Number of mounting holes | 4 |
| Mounting holes pitch | 21/56mm |
| Symbol | Kind of actuator |
|---|---|
| AH8111 | pin plunger Ø6,8mm |
| AH8112 | oblong metal roller Ø12,4mm |
| AH8122 | transversal metal roller Ø12,4mm |
| AH8104 | lever R 30mm, roller Ø18mm |
| AH8108 | adjustable lever R 20-72mm, roller Ø18mm |
| AH8169 | spring, total length 80mm |
| AH8166 | spring, total length 60mm |
| AH8107 | adjustable plunger, length R 30-118mm |
| AH9101 | spring, total length 80mm |