| Manufacturer | BERNSTEIN AG |
| Type of sensor | limit switch |
| Body material | plastic |
| Contact current max. | 10A |
| Switched voltage | max. 400V AC |
| AC load rating @R* | 3A / 240V AC |
| Number of mounting holes | 4 |
| Mounting holes pitch | 21/41mm |
| Connection | M16 |
| Body dimensions | 59x50x32mm |
| Operating temperature | -30...80°C |
| IP rating | IP65 |
| Symbol | Output configuration | Features |
|---|---|---|
| 6085103100 | NO + NC | slow action contacts |
| 6085117101 | NO + NC | slow action contacts |
| 6085135104 | NO + NC | slow action contacts |
| 6085153107 | NO + NC | snap action contacts |
| 6085167108 | NO + NC | snap action contacts |
| 6085171109 | NO + NC | snap action contacts |
| 6085171118 | NO + NC | snap action contacts |
| 6085185111 | NO + NC | snap action contacts |
| 6085186112 | NO + NC | snap action contacts |
| 6085187113 | NO + NC | snap action contacts |
| 6085190114 | NO + NC | snap action contacts |
| 6085303115 | NO + NC | slow action contacts |
| 6085317119 | NO + NC | slow action contacts |
| 6085803116 | NC x2 | slow action contacts |