Limit switches, C2 series

Manufacturer
Type of sensorlimit switch
Body materialplastic
Contact current max.10A
Switched voltagemax. 240V AC
AC load rating @R*3A / 240V AC
Mounting holes pitch15mm
Number of mounting holes2
Connectionrectangle 8,5x3,5mm
Body dimensions26x34x21mm
Operating temperature-30...80°C
IP ratingIP20
* at resistive load
Symbol Output configuration Features
6008101001 NO + NC slow action contacts
6008101007 NO + NC slow action contacts
6008101036 NO + NC slow action contacts
6008104025 NO + NC slow action contacts
6008107019 NO + NC slow action contacts
6008116013 NO + NC slow action contacts
6008116032 NO + NC slow action contacts
6008351002 NO + NC snap action contacts
6008351008 NO + NC snap action contacts
6008354026 NO + NC snap action contacts
6008357020 NO + NC snap action contacts
6008366014 NO + NC snap action contacts
6008366033 NO + NC snap action contacts
6008801003 NC x2 slow action contacts
6008801005 NO x2 slow action contacts
6008801009 NC x2 slow action contacts
6008804027 NC x2 slow action contacts
6008804029 NO x2 slow action contacts
6008807021 NC x2 slow action contacts
6008816015 NC x2 slow action contacts
6008816017 NO x2 slow action contacts
6008851004 NC x2 snap action contacts
6008851006 NO x2 snap action contacts
6008857022 NC x2 snap action contacts
6008866016 NC x2 snap action contacts