Limit switches, D series

Manufacturer
Type of sensorlimit switch
Body materialmetal
Contact current max.10A
Switched voltagemax. 400V AC
AC load rating @R*3A / 240V AC
Number of mounting holes4
Mounting holes pitch40x72mm
ConnectionM20
Body dimensions82x56x44mm
Operating temperature-30...80°C
IP ratingIP65
* at resistive load
Symbol Output configuration Features
6041103002 NO + NC slow action contacts
6041103223 NO + NC slow action contacts
6041106004 NO + NC slow action contacts
6041113006 NO + NC slow action contacts
6041116007 NO + NC slow action contacts
6041118008 NO + NC slow action contacts
6041118229 NO + NC slow action contacts
6041118249 NO + NC slow action contacts
6041118581 NO + NC slow action contacts
6041121010 NO + NC slow action contacts
6041121231 NO + NC slow action contacts
6041121251 NO + NC slow action contacts
6041132012 NO + NC slow action contacts
6041135019 NO + NC slow action contacts
6041136020 NO + NC slow action contacts
6041153156 NO + NC snap action contacts
6041156158 NO + NC snap action contacts
6041168162 NO + NC snap action contacts
6041171164 NO + NC snap action contacts
6041182166 NO + NC snap action contacts
6041185173 NO + NC snap action contacts
6041185508 NO + NC snap action contacts
6041186174 NO + NC snap action contacts
6041303134 NO + NC slow action contacts
6041318140 NO + NC slow action contacts
6041321142 NO + NC slow action contacts
6041703692 NC slow action contacts
6041706777 NC slow action contacts
6041718707 NC slow action contacts
6041721682 NC slow action contacts
6041803046 NO x2 slow action contacts
6041803090 NC x2 slow action contacts
6041806048 NO x2 slow action contacts
6041818052 NO x2 slow action contacts
6041818741 NC x2 slow action contacts
6041835107 NC x2 slow action contacts
6042203024 NC x2 + NO x2 slow action contacts
6042218030 NC x2 + NO x2 slow action contacts
6042221032 NC x2 + NO x2 slow action contacts
6042268184 NC x2 + NO x2 snap action contacts
6042271186 NC x2 + NO x2 snap action contacts
6042282188 NC x2 + NO x2 snap action contacts
6042285195 NC x2 + NO x2 snap action contacts
6042903068 NO x3 slow action contacts
6042906114 NC x3 slow action contacts
6042918118 NC x3 slow action contacts
6042921949 NC x3 slow action contacts
6042935129 NC x3 slow action contacts