Manufacturer
Type of sensorlimit switch
Operating temperature-10...70°C
IP ratingIP67
Featuressnap action contacts
DC load rating @R*0.03A / 30V DC
Switched voltagemax. 30V DC
Output configurationSPST-NC
Connectioncables
* at resistive load
Symbol Housing Overall len. Lead length
[mm] [m]
D5B-1013 M10 33 3
D5B-1011 M10 - 1
D5B-1015 M10 - 5
D5B-1021 M10 - 1
D5B-1023 M10 - 3
D5B-1025 M10 - 5
D5B-1511 M10 - 1
D5B-1513 M10 111.1 3
D5B-1515 M10 - 5
D5B-1531 M10 - 1
D5B-1533 M10 - 3
D5B-1535 M10 - 5
D5B-5013 M5 - 3
D5B-5015 M5 - 5
D5B-5021 M5 - 1
D5B-5023 M5 - 3
D5B-5025 M5 - 5
D5B-5511 M5 - 1
D5B-5513 M5 - 3
D5B-5515 M5 - 5
D5B-8011 M8 - 1
D5B-8013 M8 28 3
D5B-8015 M8 - 5
D5B-8021 M8 - 1
D5B-8023 M8 - 3
D5B-8025 M8 - 5
D5B-8511 M8 - 1
D5B-8513 M8 - 3
D5B-8515 M8 - 5