| FD501 |
NO + NC |
snap action contacts |
pin plunger Ø10mm |
| FD502 |
NO + NC |
snap action contacts |
plastic roller Ø20mm |
| FD504 |
NO + NC |
snap action contacts |
adjustable fiber glass rod, max length 187mm |
| FD505 |
NO + NC |
snap action contacts |
plastic roller Ø20mm |
| FD508 |
NO + NC |
snap action contacts |
pin plunger Ø10mm |
| FD510 |
NO + NC |
snap action contacts |
rubber seal, pin plunger Ø10mm |
| FD511 |
NO + NC |
snap action contacts |
pin plunger Ø10mm |
| FD515 |
NO + NC |
snap action contacts |
rubber seal, steel roller Ø13mm |
| FD516 |
NO + NC |
snap action contacts |
steel roller Ø13mm |
| FD518 |
NO + NC |
snap action contacts |
stainless steel sphere Ø8mm |
| FD519 |
NO + NC |
snap action contacts |
stainless steel sphere Ø12,7mm |
| FD520 |
NO + NC |
snap action contacts |
rubber seal, spring, total length 101,5mm |
| FD521 |
NO + NC |
snap action contacts |
plunger on spring loaded element, total length 116,5mm |
| FD525 |
NO + NC |
snap action contacts |
rubber seal, spring, total length 104,5mm |
| FD531 |
NO + NC |
snap action contacts |
lever R 40mm, plastic roller Ø20mm, rubber seal |
| FD532 |
NO + NC |
snap action contacts |
adjustable plunger, length R 19-116mm |
| FD533 |
NO + NC |
snap action contacts |
adjustable plunger, length R 19-116mm |
| FD534 |
NO + NC |
snap action contacts |
plunger on spring loaded element R 106mm |
| FD535 |
NO + NC |
snap action contacts |
adjustable lever R 34-93mm, plastic roller Ø20mm |
| FD536 |
NO + NC |
snap action contacts |
adjustable fiber glass rod, R 19- 189mm |
| FD541 |
NO + NC |
snap action contacts |
lever R 40mm, plastic roller Ø20mm, double |
| FD542 |
NO + NC |
snap action contacts |
lever R 40mm, plastic roller Ø20mm, double |
| FD551 |
NO + NC |
snap action contacts |
lever R 40mm, plastic roller Ø20mm |
| FD552 |
NO + NC |
snap action contacts |
lever R 49mm, plastic roller Ø20mm |
| FD553-E11V9 |
NO + NC |
snap action contacts |
porcelain roller Ø9x57mm R 80mm |
| FD556 |
NO + NC |
snap action contacts |
adjustable lever R 34-93mm, plastic roller Ø20mm |
| FD557 |
NO + NC |
snap action contacts |
lever R 43mm, plastic roller Ø20mm |
| FD576 |
NO + NC |
snap action contacts |
ring |
| FD538 |
NO + NC |
snap action contacts |
- |
| FD1352 |
NC x2 |
slow action contacts |
lever R 48,6mm, plastic roller Ø20mm |