| FL501 |
pin plunger Ø10mm |
| FL502 |
plastic roller Ø20mm |
| FL504 |
adjustable fiber glass rod, max length 187mm |
| FL505 |
plastic roller Ø20mm |
| FL508 |
pin plunger Ø10mm |
| FL510 |
rubber seal, pin plunger Ø10mm |
| FL511 |
pin plunger Ø10mm |
| FL515 |
rubber seal, steel roller Ø13mm |
| FL516 |
steel roller Ø13mm |
| FL518 |
stainless steel sphere Ø8mm |
| FL519 |
stainless steel sphere Ø12,7mm |
| FL520 |
rubber seal, spring, total length 101,5mm |
| FL521 |
rubber seal, plunger on spring loaded element, total length 116,5mm |
| FL525 |
rubber seal, spring, total length 104,5mm |
| FL531 |
lever R 40mm, plastic roller Ø20mm |
| FL532 |
adjustable plunger, length R 19-116mm |
| FL533 |
adjustable plunger, length R 19-116mm |
| FL534 |
plunger on spring loaded element R 106mm |
| FL535 |
adjustable lever R 34-93mm, plastic roller Ø20mm |
| FL538 |
without lever |
| FL541 |
lever R 40mm, plastic roller Ø20mm, double |
| FL542 |
lever R 40mm, plastic roller Ø20mm, double |
| FL551 |
lever R 40mm, plastic roller Ø20mm |
| FL552 |
lever R 49mm, plastic roller Ø20mm |
| FL553-E11V9 |
porcelain roller Ø9x57mm R 80mm |
| FL556 |
adjustable lever R 34-93mm, plastic roller Ø20mm |
| FL557 |
lever R 43mm, plastic roller Ø20mm |