Limit switches, FM series

Limit switches, FM series, FM501, FM502, FM505, FM507, FM508, FM512, FM512-M2, FM513, FM514 |EN|
Type of sensorlimit switch
Body materialmetal
Body dimensions54.4x30.8x31.5mm
Mechanical durability20000000 cycles
IP ratingIP67
Number of mounting holes2
Mounting holes pitch20...22mm
Contact current max.10A
Switched voltagemax. 500V AC
Switched voltagemax. 250V DC
AC load rating @R*6A / 250V AC
* at resistive load
Symbol Output configuration DC load rating @R* Connection Operating temperature Features Kind of actuator Conform to the norm
[°C]
FM501 NO + NC 6A / 24V DC PG13,5 -25...80 snap action contacts pin plunger Ø8mm -
FM502 NO + NC 6A / 24V DC PG13,5 -25...80 snap action contacts plastic roller Ø14mm -
FM505 NO + NC 6A / 24V DC PG13,5 -25...80 snap action contacts plastic roller Ø14mm -
FM507 NO + NC 6A / 24V DC PG13,5 -25...80 snap action contacts plastic roller Ø22mm -
FM512 NO + NC 6A / 24V DC PG13,5 -25...80 snap action contacts pin plunger Ø8mm and additional fixation -
FM512-M2 NO + NC 6A / 24V DC M20 -25...80 snap action contacts pin plunger Ø8mm and additional fixation -
FM513 NO + NC 6A / 24V DC PG13,5 -25...80 snap action contacts plunger with metal roller Ø12mm -
FM514 NO + NC 6A / 24V DC PG13,5 -25...80 snap action contacts mushroom head plunger -
FM515-R28 NO + NC 6A / 24V DC PG13,5 -25...80 snap action contacts steel roller Ø12mm, with lubrication possible -
FM520 NO + NC 6A / 24V DC PG13,5 -25...80 snap action contacts rubber seal, spring, total length 100mm -
FM521 NO + NC 6A / 24V DC PG13,5 -25...80 snap action contacts rubber seal, plunger on spring loaded element, total length 117mm -
FM525 NO + NC 6A / 24V DC PG13,5 -25...80 snap action contacts rubber seal, spring length 103mm -
FM530 NO + NC 6A / 24V DC PG13,5 -25...80 snap action contacts lever R 35mm, plastic roller Ø18mm -
FM531 NO + NC 6A / 24V DC PG13,5 -25...80 snap action contacts lever R 35mm, plastic roller Ø18mm -
FM533 NO + NC 6A / 24V DC PG13,5 -25...80 snap action contacts adjustable plunger, length R 19-116mm -
FM534 NO + NC 6A / 24V DC PG13,5 -25...80 snap action contacts plunger on spring loaded element R 106mm -
FM550 NO + NC 6A / 24V DC PG13,5 -25...80 snap action contacts adjustable plunger, length R 19-116mm -
FM551 NO + NC 6A / 24V DC PG13,5 -25...80 snap action contacts lever R 40mm, plastic roller Ø20mm -
FM552 NO + NC 6A / 24V DC PG13,5 -25...80 snap action contacts lever R 49mm, plastic roller Ø20mm -
FM553-E0V9 NO + NC 6A / 24V DC PG13,5 -25...80 snap action contacts porcelain roller Ø9x57mm R 80mm -
FM554 NO + NC 6A / 24V DC PG13,5 -25...80 snap action contacts lever R 40mm, plastic roller Ø20mm -
FM555 NO + NC 6A / 24V DC PG13,5 -25...80 snap action contacts adjustable lever R 34-93mm, plastic roller Ø20mm -
FM556 NO + NC 6A / 24V DC PG13,5 -25...80 snap action contacts adjustable lever R 34-93mm, plastic roller Ø20mm -
FM557 NO + NC 6A / 24V DC PG13,5 -25...80 snap action contacts lever R 43mm, plastic roller Ø20mm -
FM569 NO + NC 6A / 24V DC PG13,5 -25...80 snap action contacts adjustable fiber glass rod, R 19- 189mm -
FM576 NO + NC 6A / 24V DC PG13,5 -25...80 snap action contacts ring -
FM5A2 NO + NC 6A / 24V DC PG13,5 -25...80 snap action contacts rubber seal, plastic roller Ø14mm -
FM2002-M2-EX7 NC x2 + NO 2.5A / 30V DC M20 -20...60 slow action contacts plastic roller Ø14mm ATEX Ex
FM1131-M2 NC x2 6A / 24V DC M20 -25...80 snap action contacts lever R 35mm, plastic roller Ø18mm -
FM1102-M2 NC x2 6A / 24V DC M20 -25...80 snap action contacts plunger with plastic roller Ø14mm -
* at resistive load