| FP501 |
pin plunger Ø10mm |
| FP502 |
plastic roller Ø20mm |
| FP504 |
adjustable fiber glass rod, max length 187mm |
| FP505 |
plastic roller Ø20mm |
| FP508 |
pin plunger Ø10mm |
| FP510 |
rubber seal, pin plunger Ø10mm |
| FP511 |
pin plunger Ø10mm |
| FP515 |
rubber seal, steel roller Ø13mm |
| FP516 |
steel roller Ø13mm |
| FP518 |
stainless steel sphere Ø8mm |
| FP519 |
stainless steel sphere Ø12,7mm |
| FP520 |
rubber seal, spring, total length 101,5mm |
| FP521 |
plunger on spring loaded element, total length 116,5mm |
| FP525 |
rubber seal, spring, total length 104,5mm |
| FP531 |
lever R 40mm, plastic roller Ø20mm, rubber seal |
| FP532 |
adjustable plunger, length R 19-116mm |
| FP533 |
adjustable plunger, length R 19-116mm |
| FP534 |
plunger on spring loaded element R 106mm |
| FP536 |
adjustable fiber glass rod, R 19- 189mm |
| FP551 |
lever R 40mm, plastic roller Ø20mm |
| FP552 |
lever R 49mm, plastic roller Ø20mm |
| FP553-E11V9 |
porcelain roller Ø9x57mm R 80mm |
| FP556 |
adjustable lever R 34-93mm, plastic roller Ø20mm |
| FP557 |
lever R 43mm, plastic roller Ø20mm |
| FP576 |
ring |