| FX501 |
pin plunger Ø8mm |
snap action contacts |
| FX502 |
plastic roller Ø14mm |
snap action contacts |
| FX505 |
plastic roller Ø14mm |
snap action contacts |
| FX507 |
plastic roller Ø22mm |
snap action contacts |
| FX508 |
rubber seal, pin plunger Ø10mm |
snap action contacts |
| FX512 |
pin plunger Ø8mm and additional fixation |
snap action contacts |
| FX513 |
plunger with metal roller Ø12mm |
snap action contacts |
| FX514 |
mushroom head plunger |
snap action contacts |
| FX515 |
plastic roller Ø11mm |
snap action contacts |
| FX515-1 |
steel roller Ø12mm |
snap action contacts |
| FX516 |
plastic roller Ø20mm |
snap action contacts |
| FX520 |
rubber seal, spring, total length 101,5mm |
snap action contacts |
| FX521 |
plunger on spring loaded element, total length 116,5mm |
snap action contacts |
| FX525 |
rubber seal, spring, total length 104,5mm |
snap action contacts |
| FX530 |
lever R 35mm, plastic roller Ø18mm |
snap action contacts |
| FX531 |
lever R 35mm, plastic roller Ø18mm |
snap action contacts |
| FX533 |
adjustable plunger, length R 19-116mm |
snap action contacts |
| FX534 |
plunger on spring loaded element R 106mm |
snap action contacts |
| FX550 |
adjustable plunger, length R 19-116mm |
snap action contacts |
| FX551 |
lever R 40mm, plastic roller Ø20mm |
snap action contacts |
| FX552 |
lever R 49mm, plastic roller Ø20mm |
snap action contacts |
| FX553-E0V9 |
porcelain roller Ø9x57mm R 80mm |
snap action contacts |
| FX554 |
lever R 40mm, plastic roller Ø20mm |
snap action contacts |
| FX555 |
adjustable lever R 34-93mm, plastic roller Ø20mm |
snap action contacts |
| FX556 |
adjustable lever R 34-93mm, plastic roller Ø20mm |
snap action contacts |
| FX557 |
lever R 43mm, plastic roller Ø20mm |
snap action contacts |
| FX569 |
adjustable fiber glass rod, R 19- 189mm |
snap action contacts |
| FX576 |
ring |
snap action contacts |
| FX601-W3 |
pin plunger Ø8mm, with reset |
slow action contacts |
| FX602-W3 |
plastic roller Ø14mm, with reset |
slow action contacts |
| FX605-W3 |
plastic roller Ø14mm, with reset |
slow action contacts |
| FX607-W3 |
plastic roller Ø20mm, with reset |
slow action contacts |
| FX615-W3 |
plastic roller Ø11mm, with reset |
slow action contacts |
| FX630-W3 |
lever R 40mm, plastic roller Ø18mm, with reset |
slow action contacts |
| FX651-W3 |
lever R 49mm, plastic roller Ø20mm, with reset |
slow action contacts |
| FX654-W3 |
lever R 43mm, plastic roller Ø20mm, with reset |
slow action contacts |
| FX693 |
- |
slow action contacts |