Limit switches, GLA series

Limit switches, GLA series, GLAB01A1A, GLAB01A1B, GLAC20A1B, GLAC01A2B, GLAC01E7B, GLAC20C |EN|
Type of sensorlimit switch
Body materialmetal
Body dimensions82x42x42mm
Mechanical durability15000000 cycles
Operating temperature-25...85°C
IP ratingIP67
Featuressnap action contacts
Number of mounting holes4
Mounting holes pitch30/60mm
Symbol Kind of actuator
GLAB01A1B adjustable lever R 34-79mm, plastic roller Ø19mm
GLAC20A1B lever R 46,5mm, metal roller Ø19mm
GLAB07C plunger with metal roller Ø12,4mm
Symbol Contact current max. Switched voltage Switched voltage AC load rating @R* DC load rating @R* Output configuration Connection
[A] [V AC] [V DC]
GLAB01A1B 6 max. 600 max. 250 3A / 240V AC 0.55A / 120V DC NO + NC PG13,5
GLAC20A1B 6 max. 600 max. 250 3A / 240V AC 0.55A / 120V DC NC x2 + NO x2 M20
GLAB07C 100m max. 50 max. 50 - - NO + NC PG13,5
* at resistive load