| Manufacturer | HONEYWELL |
| Type of sensor | limit switch |
| Manufacturer series | HDLS |
| Output configuration | NO + NC |
| Related items | LSZ51A, LSZ51B, LSZ51C, LSZ52C, LSZ52D, LSZ52J, LSZ52K, LSZ53E, LSZ53S, LSZ54M, LSZ54N, LSZ55A, LSZ55C |
| IP rating | IP67 |
| Body material | zinc die-cast |
| Connection | PG13,5 |
| Kind of actuator | without lever |
| Features | snap action contacts |
| Contact current max. | 10A |
| Switched voltage | max. 240V AC |
| Switched voltage | max. 240V DC |
| Operating temperature | -12...121°C |
| Number of mounting holes | 4 |
| Mounting holes pitch | 30/60mm |
| Symbol | Product description |
|---|---|
| LSA1A | Limit switch;without lever;NO + NC;10A;max.240VAC;max.240VDC |