| Manufacturer | BERNSTEIN AG |
| Type of sensor | limit switch |
| Body material | plastic |
| Contact current max. | 10A |
| Switched voltage | max. 240V AC |
| AC load rating @R* | 3A / 240V AC |
| Connection | cables |
| Number of mounting holes | 2 |
| Mounting holes pitch | 20mm |
| Body dimensions | 31.5x66.5x16mm |
| Operating temperature | -25...70°C |
| IP rating | IP67 |
| Lead length | 1m |
| Symbol | Output configuration | Features |
|---|---|---|
| 6089102049 | NO + NC | slow action contacts |
| 6089102051 | NO + NC | slow action contacts |
| 6089102059 | NO + NC | slow action contacts |
| 6089102063 | NO + NC | slow action contacts |
| 6089117053 | NO + NC | slow action contacts |
| 6089117055 | NO + NC | slow action contacts |
| 6089117061 | NO + NC | slow action contacts |
| 6089117065 | NO + NC | slow action contacts |
| 6089135057 | NO + NC | slow action contacts |
| 6089135067 | NO + NC | slow action contacts |
| 6089152048 | NO + NC | snap action contacts |
| 6089152050 | NO + NC | snap action contacts |
| 6089152058 | NO + NC | snap action contacts |
| 6089152062 | NO + NC | snap action contacts |
| 6089167052 | NO + NC | snap action contacts |
| 6089167054 | NO + NC | snap action contacts |
| 6089167060 | NO + NC | snap action contacts |
| 6089167064 | NO + NC | snap action contacts |
| 6089185056 | NO + NC | snap action contacts |
| 6089185066 | NO + NC | snap action contacts |
| 6089202075 | NC x2 + NO x2 | slow action contacts |
| 6089217076 | NC x2 + NO x2 | slow action contacts |
| 6089217077 | NC x2 + NO x2 | slow action contacts |
| 6089235078 | NC x2 + NO x2 | slow action contacts |
| 6089452074 | NC x2 + NO x2 | slow action contacts |
| 6089802070 | NC x2 | slow action contacts |
| 6089817071 | NC x2 | slow action contacts |
| 6089817072 | NC x2 | slow action contacts |
| 6089835073 | NC x2 | slow action contacts |
| 6089852069 | NC x2 | slow action contacts |