| Manufacturer | BERNSTEIN AG |
| Type of sensor | limit switch |
| Body material | plastic |
| Switched voltage | max. 240V AC |
| Number of mounting holes | 2 |
| Body dimensions | 31x81x30.3mm |
| Operating temperature | -30...75°C |
| IP rating | IP66 |
| Mounting holes pitch | 20...22mm |
| Symbol | Contact current max. | AC load rating @R* | Connection | DC load rating @R* | Switched voltage | Output configuration | Features |
|---|---|---|---|---|---|---|---|
| [A] | [V DC] | ||||||
| 6083000242 | 5 | 1.5A / 240V AC | M20 | 1.5A / 24V DC | max. 24 | NO + NC | slow action contacts |
| 6083000243 | 5 | 1.5A / 240V AC | M20 | 1.5A / 24V DC | max. 24 | NO + NC | slow action contacts |
| 6083000244 | 5 | 1.5A / 240V AC | M20 | 1.5A / 24V DC | max. 24 | NO + NC | slow action contacts |
| 6083000245 | 5 | 1.5A / 240V AC | M20 | 1.5A / 24V DC | max. 24 | NO + NC | slow action contacts |
| 6083000246 | 5 | 1.5A / 240V AC | M20 | 1.5A / 24V DC | max. 24 | NO + NC | slow action contacts |
| 6083000314 | 5 | 1.5A / 240V AC | M20 | 1.5A / 24V DC | max. 24 | NO + NC | snap action contacts |
| 6083000315 | 5 | 1.5A / 240V AC | M20 | 1.5A / 24V DC | max. 24 | NO + NC | slow action contacts |
| 6083000316 | 5 | 1.5A / 240V AC | M20 | 1.5A / 24V DC | max. 24 | NC x2 | snap action contacts |
| 6083000317 | 5 | 1.5A / 240V AC | M20 | 1.5A / 24V DC | max. 24 | NC x2 | slow action contacts |
| 6083000318 | 5 | 1.5A / 240V AC | M20 | 1.5A / 24V DC | max. 24 | NO x2 | snap action contacts |
| 6083000319 | 5 | 1.5A / 240V AC | M20 | 1.5A / 24V DC | max. 24 | NO x2 | slow action contacts |
| 6083000320 | 5 | 1.5A / 240V AC | M20 | 1.5A / 24V DC | max. 24 | NO + NC | slow action contacts |
| 6083000321 | 5 | 1.5A / 240V AC | M20 | 1.5A / 24V DC | max. 24 | NO + NC | snap action contacts |
| 6083000322 | 5 | 1.5A / 240V AC | M20 | 1.5A / 24V DC | max. 24 | NO + NC | slow action contacts |
| 6083000323 | 5 | 1.5A / 240V AC | M20 | 1.5A / 24V DC | max. 24 | NC x2 | snap action contacts |
| 6083000324 | 5 | 1.5A / 240V AC | M20 | 1.5A / 24V DC | max. 24 | NC x2 | slow action contacts |
| 6083000325 | 5 | 1.5A / 240V AC | M20 | 1.5A / 24V DC | max. 24 | NO x2 | snap action contacts |
| 6083000326 | 5 | 1.5A / 240V AC | M20 | 1.5A / 24V DC | max. 24 | NO x2 | slow action contacts |
| 6083000327 | 5 | 1.5A / 240V AC | M20 | 1.5A / 24V DC | max. 24 | NO + NC | slow action contacts |
| 6083000268 | 5 | 1.5A / 240V AC | M20 | 1.5A / 24V DC | max. 24 | NO + NC | slow action contacts |
| 6083000269 | 5 | 1.5A / 240V AC | M20 | 1.5A / 24V DC | max. 24 | NO + NC | slow action contacts |
| 6083000251 | - | - | M16 | - | - | - | - |
| 6083000252 | - | - | M20 | - | - | - | - |
| 6083000253 | - | - | M16 | - | - | - | - |
| 6083000270 | - | - | M20 | - | - | - | - |