Limit switches, IN65 series

Manufacturer
Type of sensorlimit switch
Body materialplastic
Contact current max.5A
Switched voltagemax. 240V AC
Switched voltagemax. 24V DC
AC load rating @R*1.5A / 240V AC
DC load rating @R*1.5A / 24V DC
Number of mounting holes2
ConnectionM20
Body dimensions31x65.5x30.3mm
Operating temperature-30...75°C
IP ratingIP66
Mounting holes pitch20...22mm
* at resistive load
Symbol Output configuration Features
6083000207 NO + NC snap action contacts
6083000208 NO + NC slow action contacts
6083000209 NC x2 snap action contacts
6083000210 NC x2 slow action contacts
6083000211 NO x2 snap action contacts
6083000212 NO x2 slow action contacts
6083000213 NO + NC slow action contacts
6083000217 NC x2 slow action contacts
6083000221 NO + NC snap action contacts
6083000222 NO + NC slow action contacts
6083000223 NC x2 snap action contacts
6083000224 NC x2 slow action contacts
6083000225 NO x2 snap action contacts
6083000226 NO x2 slow action contacts
6083000227 NO + NC slow action contacts
6083000228 NO + NC snap action contacts
6083000229 NO + NC slow action contacts
6083000230 NC x2 snap action contacts
6083000231 NC x2 slow action contacts
6083000232 NO x2 snap action contacts
6083000233 NO x2 slow action contacts
6083000234 NO + NC slow action contacts
6083000235 NO + NC snap action contacts
6083000236 NO + NC slow action contacts
6083000237 NC x2 snap action contacts
6083000238 NC x2 slow action contacts
6083000239 NO x2 snap action contacts
6083000240 NO x2 slow action contacts
6083000241 NO + NC slow action contacts
6083000254 NO + NC snap action contacts
6083000255 NO + NC slow action contacts
6083000256 NC x2 snap action contacts
6083000257 NC x2 slow action contacts
6083000258 NO x2 snap action contacts
6083000259 NO x2 slow action contacts
6083000260 NO + NC slow action contacts
6083000261 NO + NC snap action contacts
6083000262 NO + NC slow action contacts
6083000263 NC x2 snap action contacts
6083000264 NC x2 slow action contacts
6083000265 NO x2 snap action contacts
6083000266 NO x2 snap action contacts
6083000267 NO + NC slow action contacts
6083000271 NO + NC snap action contacts
6083000272 NO + NC slow action contacts
6083000273 NC x2 snap action contacts
6083000274 NC x2 slow action contacts
6083000275 NO x2 snap action contacts
6083000276 NO x2 slow action contacts
6083000277 NO + NC slow action contacts
6083000279 NC x2 slow action contacts
6083000280 NO + NC snap action contacts
6083000284 NO + NC slow action contacts
6083000285 NO + NC slow action contacts
6083000286 NC x2 snap action contacts
6083000287 NO x2 slow action contacts
6083000288 NO x2 snap action contacts
6083000289 NO + NC slow action contacts
6083000290 NC x2 slow action contacts
6083000291 NO x2 slow action contacts
6083000292 NO + NC slow action contacts
6083000293 NO + NC snap action contacts
6083000294 NC x2 snap action contacts
6083000295 NO x2 snap action contacts
6083000296 NO + NC slow action contacts
6083000297 NC x2 slow action contacts
6083000298 NO x2 slow action contacts
6083000299 NO + NC slow action contacts
6083000300 NO + NC snap action contacts
6083000301 NC x2 snap action contacts
6083000302 NO x2 snap action contacts
6083000303 NO + NC slow action contacts
6083000304 NC x2 slow action contacts
6083000305 NO x2 slow action contacts
6083000306 NO + NC slow action contacts
6083000307 NO + NC snap action contacts
6083000308 NC x2 snap action contacts
6083000309 NO x2 snap action contacts
6083000330 NO + NC snap action contacts
6083000332 NC x2 slow action contacts
6083000337 NO + NC snap action contacts
6083000338 NO + NC slow action contacts
6083000339 NC x2 snap action contacts
6083000340 NC x2 slow action contacts
6083000341 NO x2 snap action contacts
6083000342 NO x2 slow action contacts
6083000343 NO + NC slow action contacts
6083000344 NO + NC snap action contacts
6083000345 NO + NC slow action contacts
6083000346 NC x2 snap action contacts
6083000347 NC x2 slow action contacts
6083000348 NO x2 snap action contacts
6083000349 NO x2 slow action contacts
6083000350 NO + NC slow action contacts