Limit switches, LM-1 series

Limit switches, LM-1 series, LM-1, LM-1D, LM-1DK, LM-1DR, LM-1P, LM-1PR, LM-1PS |EN|
Type of sensorlimit switch
Body materialplastic
Body dimensions45x25x12mm
Output configurationSPDT
Contact current max.16A
Switched voltagemax. 220V DC
Switched voltagemax. 400V AC
AC load rating @R*1A / 400V AC
DC load rating @R*0.5A / 220V DC
Mechanical durability5000000 cycles
Connectionscrew terminals
Operating temperature-25...85°C
IP ratingIP40
Featuressnap action contacts
* at resistive load
Symbol Kind of actuator Dimensions
LM-1 plunger Fig. 1.
LM-1D flat lever Fig. 2.
LM-1DK lever with end bended out by 90° Fig. 3.
LM-1DR roller lever Fig. 4.
LM-1P plunger Fig. 5.
LM-1PR metal roller Fig. 6.