| Manufacturer | ABB |
| Type of sensor | limit switch |
| Contact current max. | 10A |
| Switched voltage | max. 400V AC |
| Switched voltage | max. 250V DC |
| AC load rating @R* | 1.8A / 400V AC |
| DC load rating @R* | 0.27A / 250V DC |
| Switching frequency max | 1Hz |
| Body material | metal |
| Output configuration | NO + NC |
| Body dimensions | 30.3x55x32.5mm |
| Number of mounting holes | 2 |
| Operating temperature | -25...70°C |
| IP rating | IP66 |
| Features | snap action contacts |
| Mounting holes pitch | 20...22mm |
| Symbol | Kind of actuator | Connection |
|---|---|---|
| LS31M12B11 | metal roller Ø12mm | PG11 |
| LS33M51B11 | adjustable lever R 45,5-117,5mm, plastic roller Ø18mm | M20 |