Limit switches, LS4M series

Manufacturer
Type of sensorlimit switch
Body materialmetal
Body dimensions40x76.5x43mm
Contact current max.10A
Switched voltagemax. 400V AC
Switched voltagemax. 250V DC
AC load rating @R*1.8A / 400V AC
DC load rating @R*0.27A / 250V DC
Switching frequency max1Hz
Number of mounting holes4
Mounting holes pitch30/60mm
ConnectionPG13,5
Operating temperature-25...70°C
IP ratingIP66
* at resistive load
Symbol Output configuration Kind of actuator Features
LS40M11B11 NO + NC pin plunger Ø10mm snap action contacts
LS40M13B11 NO + NC metal roller Ø12mm snap action contacts
LS40M22B11 NO + NC metal roller Ø12mm snap action contacts
LS40M31B11 NO + NC plastic roller Ø22mm snap action contacts
LS40M41B11 NO + NC lever R 30mm, plastic roller Ø22mm snap action contacts
LS40M43B11 NO + NC lever R 30mm, metallic roller 22mm snap action contacts
LS40M51B11 NO + NC adjustable lever R 68-124mm, plastic roller Ø22mm snap action contacts
LS40M71B11 NO + NC steel adjustable rod, length 210mm snap action contacts
LS40M72B11 NO + NC adjustable plunger, max length 210mm snap action contacts
LS40M91B11 NO + NC plunger on spring loaded element, total length 132mm snap action contacts