| Manufacturer | ABB |
| Type of sensor | limit switch |
| Contact current max. | 10A |
| Switched voltage | max. 400V AC |
| Switched voltage | max. 250V DC |
| AC load rating @R* | 1.8A / 400V AC |
| DC load rating @R* | 0.27A / 250V DC |
| Switching frequency max | 1Hz |
| Body material | plastic |
| Number of mounting holes | 2 |
| Mounting holes pitch | 20mm |
| Connection | PG13,5 |
| Body dimensions | 41x74x40.5mm |
| Operating temperature | -25...70°C |
| IP rating | IP65 |
| Symbol | Kind of actuator | Output configuration | Features |
|---|---|---|---|
| LS40P11B11 | pin plunger Ø10mm | NO + NC | snap action contacts |
| LS40P31B11 | lever R 20mm, plastic roller Ø22mm | NO + NC | snap action contacts |
| LS40P41B11 | lever R 30mm, plastic roller Ø22mm | NO + NC | snap action contacts |
| LS40P51B11 | adjustable lever R 68-124mm, plastic roller Ø22mm | NO + NC | snap action contacts |
| LS40P54B11 | adjustable lever R 82-138mm, rubber rollerØ50mm | NO + NC | snap action contacts |
| LS40P72B11 | adjustable plunger, max length 210mm | NO + NC | snap action contacts |