Limit switches, LS7M series

Manufacturer
Type of sensorlimit switch
Body materialmetal
Output configurationNO + NC
Contact current max.10A
Switched voltagemax. 400V AC
Switched voltagemax. 250V DC
AC load rating @R*1.8A / 400V AC
DC load rating @R*0.27A / 250V DC
Switching frequency max1Hz
Number of mounting holes4
Body dimensions59x54.5x36mm
Operating temperature-25...70°C
IP ratingIP66
Featuressnap action contacts
Mounting holes pitch20...22mm, 40...42mm
* at resistive load
Symbol Connection Kind of actuator
LS72M11B11 M16 x 1,5 pin plunger Ø8mm
LS72M12B11 M16 x 1,5 metal roller Ø11mm
LS72M38B11 M16 x 1,5 plastic roller Ø22mm
LS72M41B11 M16 x 1,5 lever R 26,5mm, plastic roller Ø18mm
LS72M45B11 M16 x 1,5 lever R 34,5mm, plastic roller Ø18mm
LS73M12B11 M20 x 1,5 metal roller Ø11mm
LS73M38B11 M20 x 1,5 plastic roller Ø22mm
LS73M41B11 M20 x 1,5 lever R 26,5mm, plastic roller Ø18mm
LS73M45B11 M20 x 1,5 lever R 34,5mm, plastic roller Ø18mm
LS73M51B11 M20 x 1,5 adjustable lever R 45,5-117,5mm, plastic roller Ø18mm
LS73M52B11 M20 x 1,5 adjustable lever R 77-133,5mm, rubber rollerØ50mm
LS73M91B11 M20 x 1,5 plunger on spring loaded element, total length 135mm