| Manufacturer | PIZZATO ELETTRICA |
| Type of sensor | limit switch |
| Contact current max. | 10A |
| Switched voltage | max. 250V AC |
| Switched voltage | max. 250V DC |
| AC load rating @R* | 4A / 250V AC |
| DC load rating @R* | 0.3A / 250V DC |
| Switching frequency max | 1Hz |
| Body dimensions | 39x30x16mm |
| Operating temperature | -25...80°C |
| IP rating | IP67 |
| Features | snap action contacts |
| Number of mounting holes | 2 |
| Mounting holes pitch | 20mm |
| Body material | metal |
| Symbol | Output configuration | Connection | Kind of actuator | Lead length |
|---|---|---|---|---|
| [m] | ||||
| NAB022KE-SMK | NC x2 | M12 | adjustable lever R 35-42mm, plastic roller Ø20mm | - |
| NAB110AA-DN2 | NO + NC | cables | pin plunger Ø8mm | 2 |
| NAB110AB-DN2 | NO + NC | cables | pin plunger Ø8mm | 2 |
| NAB110AC-DN2 | NO + NC | cables | pin plunger Ø8mm | 2 |
| NAB110AE-DN2 | NO + NC | cables | pin plunger Ø7mm with dust protection cap | 2 |
| NAB110BB-DN1 | NO + NC | cables | metal roller Ø12mm | 1 |
| NAB110BB-DN2 | NO + NC | cables | metal roller Ø12mm | 2 |
| NAB110BE-DN2 | NO + NC | cables | metal roller Ø12mm | 2 |
| NAB110BG-DN2 | NO + NC | cables | metal roller Ø12mm | 2 |
| NAB110CB-DN2 | NO + NC | cables | lever R 30,1mm, plastic roller Ø14mm | 2 |
| NAB110CH-DN2 | NO + NC | cables | lever R 30,3mm, plastic roller Ø14mm | 2 |
| NAB110CP-DN2 | NO + NC | cables | lever R 36,9mm, metal roller Ø9mm | 2 |
| NAB110CV-DMK | NO + NC | M12 | lever R 42,1mm, plastic roller Ø22mm | - |
| NAB110CV-DN2 | NO + NC | cables | lever R 42,1mm, plastic roller Ø22mm | 2 |
| NAB110EB-DN2 | NO + NC | cables | pin plunger Ø8mm and additional fixation | 2 |
| NAB110EE-DN2 | NO + NC | cables | pin plunger Ø7mm and additional fixation | 2 |
| NAB110FB-DN2 | NO + NC | cables | oblong metal roller Ø12mm and additional fixation | 2 |
| NAB110GB-DN2 | NO + NC | cables | pin plunger Ø8mm | 2 |
| NAB110HB-DN2 | NO + NC | cables | plunger on spring loaded element, total length 119,9mm | 2 |
| NAB110HB-DN2W5 | NO + NC | cables | - | 2 |
| NAB110HE-DN2 | NO + NC | cables | spring, total length 121,8mm | 2 |
| NAB110HH-DN2 | NO + NC | cables | plunger on spring loaded element, total length 135,9mm | 2 |
| NAB112KA-DN2 | NO + NC | cables | lever R 35mm, plastic roller Ø18mm | 2 |
| NAB112KB-DN2 | NO + NC | cables | adjustable lever R 30-37mm, plastic roller Ø18mm | 2 |
| NAB112KC-DN2 | NO + NC | cables | adjustable lever R 28-35mm, plastic roller Ø14mm | 2 |
| NAB112KC-SAK | NO + NC | AMP superseal 1.5 | adjustable lever R 28-35mm, plastic roller Ø14mm | - |
| NAB112KD-DN2 | NO + NC | cables | adjustable lever R 28-35mm, plastic roller Ø14mm | 2 |
| NAB112KE-DMK | NO + NC | M12 | adjustable lever R 35-42mm, plastic roller Ø20mm | - |
| NAB112KE-DN2 | NO + NC | cables | adjustable lever R 35-42mm, plastic roller Ø20mm | 2 |
| NAB112KF-DN2 | NO + NC | cables | adjustable lever R 43,6-50,6mm, plastic roller Ø20mm | 2 |
| NAB112KG-DN2 | NO + NC | cables | adjustable lever R 35-42mm, plastic roller Ø20mm | 2 |
| NAB112KH-DN2 | NO + NC | cables | adjustable lever R 38-45mm, plastic roller Ø20mm | 2 |
| NAB112KP-DN2 | NO + NC | cables | adjustable lever R 27-93mm, plastic roller Ø20mm | 2 |
| NAB112KP-SAK | NO + NC | AMP superseal 1.5 | adjustable lever R 27-93mm, plastic roller Ø20mm | - |
| NAB112LB-DN2 | NO + NC | cables | adjustable plunger, length R 19-116mm | 2 |
| NAB112LE-DN2 | NO + NC | cables | adjustable plunger, length R 19-116mm | 2 |
| NAB112LH-DN2 | NO + NC | cables | glass fiber rod Ø6x200mm R 19-189mm | 2 |
| NAB112LL-DN2 | NO + NC | cables | adjustable plunger, length R 104-111mm | 2 |