Limit switches, NF series

Limit switches, NF series, NFB110AA-DN2, NFB110AB-DN2, NFB110AC-DN2, NFB110AE-DN2, NFB110BB-DN2 |EN|
Manufacturer
Type of sensorlimit switch
Body materialplastic
Contact current max.10A
Switched voltagemax. 250V AC
Switched voltagemax. 250V DC
AC load rating @R*4A / 250V AC
DC load rating @R*0.3A / 250V DC
Switching frequency max1Hz
Operating temperature-25...80°C
IP ratingIP67
Featuressnap action contacts
Number of mounting holes2
Mounting holes pitch20mm
* at resistive load
Symbol Connection Output configuration Body dimensions Kind of actuator Lead length
[mm] [m]
NFB110AA-DN2 cables NO + NC 39x30x16 pin plunger Ø8mm 2
NFB110AB-DN2 cables NO + NC 39x30x16 pin plunger Ø8mm 2
NFB110AC-DN2 cables NO + NC 39x30x16 pin plunger Ø8mm 2
NFB110AE-DN2 cables NO + NC 39x30x16 pin plunger Ø7mm with dust protection cap 2
NFB110BB-DN2 cables NO + NC 39x30x16 metal roller Ø12mm 2
NFB110BE-DN2 cables NO + NC 39x30x16 metal roller Ø12mm 2
NFB110BG-DN2 cables NO + NC 39x30x16 metal roller Ø12mm 2
NFB110CB-DN2 cables NO + NC 39x30x16 lever R 30,1mm, plastic roller Ø14mm 2
NFB110CH-DN2 cables NO + NC 39x30x16 lever R 30,3mm, plastic roller Ø14mm 2
NFB110CP-DN2 cables NO + NC 39x30x16 lever R 36,9mm, metal roller Ø9mm 2
NFB110CV-DN2 cables NO + NC 39x30x16 lever R 42,1mm, plastic roller Ø22mm 2
NFB110EB-DN2 cables NO + NC 39x30x16 pin plunger Ø8mm and additional fixation 2
NFB110EE-DN2 cables NO + NC 39x30x16 pin plunger Ø7mm and additional fixation 2
NFB110FB-DN2 cables NO + NC 39x30x16 oblong metal roller Ø12mm and additional fixation 2
NFB110GB-DN2 cables NO + NC 39x30x16 pin plunger Ø8mm 2
NFB110HB-DN2 cables NO + NC 39x30x16 plunger on spring loaded element, total length 119,9mm 2
NFB110HE-DN2 cables NO + NC 39x30x16 spring, total length 121,8mm 2
NFB110HH-DN2 cables NO + NC 39x30x16 plunger on spring loaded element, total length 135,9mm 2
NFB112KA-DN2 cables NO + NC 39x30x16 lever R 35mm, plastic roller Ø18mm 2
NFB112KB-DN2 cables NO + NC 39x30x16 adjustable lever R 30-37mm, plastic roller Ø18mm 2
NFB112KC-DN2 cables NO + NC 39x30x16 adjustable lever R 28-35mm, plastic roller Ø14mm 2
NFB112KC-SAK AMP superseal 1.5 NO + NC 39x30x16 adjustable lever R 28-35mm, plastic roller Ø14mm -
NFB112KE-DN2 cables NO + NC 39x30x16 adjustable lever R 35-42mm, plastic roller Ø20mm 2
NFB112KE-SAK AMP superseal 1.5 NO + NC 39x30x16 adjustable lever R 35-42mm, plastic roller Ø20mm -
NFB112KF-DN2 cables NO + NC 39x30x16 adjustable lever R 43,6-50,6mm, plastic roller Ø20mm 2
NFB112KG-DN2 cables NO + NC 39x30x16 adjustable lever R 35-42mm, plastic roller Ø20mm 2
NFB112KH-DN2 cables NO + NC 39x30x16 adjustable lever R 38-45mm, plastic roller Ø20mm 2
NFB112KP-DN2 cables NO + NC 39x30x16 adjustable lever R 27-93mm, plastic roller Ø20mm 2
NFB112LB-DN2 cables NO + NC 39x30x16 adjustable plunger, length R 19-116mm 2
NFB112LE-DN2 cables NO + NC 39x30x16 adjustable plunger, length R 19-116mm 2
NFB112LH-DN2 cables NO + NC 39x30x16 glass fiber rod Ø6x200mm R 19-189mm 2
NFB112LL-DN2 cables NO + NC 39x30x16 adjustable plunger, length R 104-111mm 2
NFB020BB-DN2 cables NC x2 - metal roller Ø12mm 2
NFB110AB-SAK AMP superseal 1.5 NO + NC 39x30x16 pin plunger Ø8mm -
NFB112KF-SAK AMP superseal 1.5 NO + NC 39x30x16 adjustable lever R 43,6-50,6mm, plastic roller Ø20mm -
NFB112KG-SAK AMP superseal 1.5 NO + NC 39x30x16 adjustable lever R 35-42mm, plastic roller Ø20mm -
NFB110HE-SAKW5 AMP superseal 1.5 NO + NC - spring, total length 121,8mm -