| Type of sensor | limit switch |
| Body material | plastic |
| Body dimensions | 53x30.3x30mm |
| Output configuration | NO + NC |
| Contact current max. | 10A |
| Switched voltage | max. 400V AC |
| Switched voltage | max. 250V DC |
| AC load rating @R* | 3A / 240V AC |
| DC load rating @R* | 2.8A / 24V DC |
| Connection | PG13,5 |
| Switching frequency max | 1Hz |
| Operating temperature | -25...70°C |
| IP rating | IP65 |
| Features | snap action contacts |
| Dimensions | Fig. 1. |
| Number of mounting holes | 2 |
| Mounting holes pitch | 20...22mm |
| Symbol | Kind of actuator |
|---|---|
| PAP1T11PZ11 | pin plunger Ø8mm |
| PAP1T13PZ11 | plastic roller Ø10,5mm |
| PAP1T31PZ11 | plunger with horizontal lever and plastic roller Ø12,5mm |
| PAP1T41PZ11 | lever R 27mm, plastic roller Ø18mm |
| PAP1T51PZ11 | adjustable lever R 20-92mm, plastic roller Ø18mm |
| PAP1T52PZ11 | adjustable lever R20 20-9222, rubber roller Ø50 |
| PAP1T91PZ11 | stainless steel spring, total length 110mm |
| PAP1T92PZ11 | stainless steel spring, total length 95mm |
| PAP1T98PZ11A | ring |