| Manufacturer | BERNSTEIN AG |
| Type of sensor | limit switch |
| Body material | metal |
| Contact current max. | 10A |
| Switched voltage | max. 400V AC |
| AC load rating @R* | 3A / 240V AC |
| Number of mounting holes | 4 |
| Mounting holes pitch | 40.5x59mm |
| Connection | M20 |
| Body dimensions | 58x70.5x35.5mm |
| Operating temperature | -30...80°C |
| IP rating | IP65 |
| Symbol | Output configuration | Features |
|---|---|---|
| 6033103023 | NO + NC | slow action contacts |
| 6033117025 | NO + NC | slow action contacts |
| 6033121007 | NO + NC | slow action contacts |
| 6033135002 | NO + NC | slow action contacts |
| 6033135012 | NO + NC | slow action contacts |
| 6033190021 | NO + NC | snap action contacts |
| 6033191039 | NO + NC | snap action contacts |
| 6033194022 | NO + NC | snap action contacts |
| 6033353016 | NO + NC | snap action contacts |
| 6033367017 | NO + NC | snap action contacts |
| 6033371004 | NO + NC | snap action contacts |
| 6033371006 | NO + NC | snap action contacts |
| 6033385003 | NO + NC | snap action contacts |
| 6033385018 | NO + NC | snap action contacts |