Limit switches, Ti2 series

Manufacturer
Type of sensorlimit switch
Body materialplastic
Contact current max.10A
Switched voltagemax. 240V AC
Switched voltagemax. 240V DC
AC load rating @R*3A / 240V AC
DC load rating @R*0.27A / 240V DC
ConnectionM16
Number of mounting holes2
Body dimensions30x45x27mm
Operating temperature-30...80°C
IP ratingIP65
Mounting holes pitch22...23mm
* at resistive load
Symbol Output configuration Features
6088103001 NO + NC slow action contacts
6088117007 NO + NC slow action contacts
6088117013 NO + NC slow action contacts
6088121015 NO + NC slow action contacts
6088121049 NO + NC slow action contacts
6088127042 NO + NC slow action contacts
6088135021 NO + NC slow action contacts
6088136033 NO + NC slow action contacts
6088137027 NO + NC slow action contacts
6088153002 NO + NC snap action contacts
6088159050 NO + NC snap action contacts
6088167008 NO + NC snap action contacts
6088167014 NO + NC snap action contacts
6088167053 NO + NC snap action contacts
6088171016 NO + NC snap action contacts
6088171043 NO + NC snap action contacts
6088171052 NO + NC snap action contacts
6088171054 NO + NC snap action contacts
6088185022 NO + NC snap action contacts
6088186034 NO + NC snap action contacts
6088187028 NO + NC snap action contacts
6088190040 NO + NC snap action contacts
6088803003 NC x2 slow action contacts
6088803005 NO x2 slow action contacts
6088817009 NC x2 slow action contacts
6088821017 NC x2 slow action contacts
6088835023 NC x2 slow action contacts
6088837029 NC x2 slow action contacts
6088853004 NC x2 snap action contacts
6088867010 NC x2 snap action contacts
6088867012 NO x2 snap action contacts
6088871018 NC x2 snap action contacts
6088871020 NO x2 snap action contacts