Limit switches, WL series

Limit switches, WL series, WL-5101, WL-5102, WL-5104, WL-5108, WL-5106, WL-5107, WL-5105 |EN|
Type of sensorlimit switch
Body materialmetal
Body dimensions72.3x40x41.5mm
Output configurationNO + NC
Contact current max.10A
Switched voltagemax. 250V AC
Switched voltagemax. 250V DC
AC load rating @R*10A / 125V AC
DC load rating @R*0.4A / 250V DC
ConnectionM20
Operating temperature-25...70°C
IP ratingIP64
DimensionsFig. 1.
Number of mounting holes4
Mounting holes pitch30.2/58.7mm
* at resistive load
Symbol Kind of actuator
WL-5101 pin plunger Ø9mm
WL-5102 metal roller Ø17mm
WL-5104 lever R 38mm, metal roller Ø17,5mm
WL-5108 adjustable lever R 90mm, metal roller Ø17,5mm
WL-5106 spring, total length 110mm
WL-5107 adjustable plunger, max length 141mm
WL-5105 lever R 38mm, metal roller Ø17,5mm, double