Liquid level sensors, KSL series
Type of sensor
liquid level
Output configuration
SPST-NO
Max. operating current
500mA
Max operating voltage
200V DC
Switching capacity
10W
Connection
cables
Operating temperature
-30...85°C
Lead length
0.3m
Symbol
Features
Dimensions
KSL-35-PP
sensor for vertical mounting
Fig. 1.
KSL-88-PP
sensor for horizontal mounting
Fig. 2.