LITEON UV LED

LITEON UV LED, LTPL-C034UVD365, LTPL-C034UVD375, LTPL-C034UVD405, LTPL-C034UVE365 |EN|
Manufacturer
Type of diodeLED
ColourUV
MountingSMD
Symbol Case Radiant power View. angle Current Dimensions λd
[mW] [°] [mA] [mm] [nm]
LTPL-C034UVD365 - 320...500 130 350 3.45x3.45x2.13 360...370
LTPL-C034UVD375 - 440 130 500 3.45x3.45x2.13 370...380
LTPL-C034UVD405 - 460...700 130 350 3.45x3.45x2.13 400...410
LTPL-C034UVE365 - 660 130 350 3.5x3.5x2.1 365
LTPL-C034UVE375 - 720 130 350 3.5x3.5x2.1 375
LTPL-C034UVE385 - 780 130 350 3.5x3.5x2.1 385
LTPL-C034UVE395 - 810 130 350 3.5x3.5x2.1 395
LTPL-C034UVE405 - 810 130 350 3.5x3.5x2.1 405
LTPL-C034UVG365 - 1380 130 700 3.5x3.5x2.1 365
LTPL-C034UVG375 - 1400 130 700 3.5x3.5x2.1 375
LTPL-C034UVG385 - 1425 130 700 3.5x3.5x2.1 385
LTPL-C034UVG395 - 1455 130 700 3.5x3.5x2.1 395
LTPL-C034UVG405 - 1455 130 700 3.5x3.5x2.1 405
LTPL-C034UVH365 - 665 130 500 3.5x3.5x2.15 365
LTPL-C034UVH385 - 975 130 500 3.5x3.5x2.15 385
LTPL-C034UVH405 - 775...1135 130 500 3.45x3.45x2.13 400...410
LTPL-C034UVH405-PR - 975...1220 130 1000 3.45x3.45x2.13 400...405
LTPL-C034UVH410 - 188.3...1306.7 130 500 3.45x3.45x2.13 410
LTPL-C036UVE365 - 590 - 350 3.5x3.5x2.1 365
LTPL-C036UVE375 - 645 - 350 3.5x3.5x2.1 375
LTPL-C036UVE385 - 700 - 350 3.5x3.5x2.1 385
LTPL-C036UVE395 - 725 - 350 3.5x3.5x2.1 395
LTPL-C036UVE405 - 725 - 350 3.5x3.5x2.1 405
LTPL-C036UVG365 - 1240 55 700 3.5x3.5x3.2 365
LTPL-C036UVG375 - 1255 55 700 3.5x3.5x3.2 375
LTPL-C036UVG385 - 1275 55 700 3.5x3.5x3.2 385
LTPL-C036UVG395 - 1305 55 700 3.5x3.5x3.2 395
LTPL-C036UVG405 - 1305 55 700 3.5x3.5x3.2 405
LTPL-C16FUVH405 - 500 150 350 1.6x1.6x1.38 395...415
LTPL-C16FUVM365 - - 135 - - 367
LTPL-C16FUVM375 CSP 14...28 135 20 1.6x1.6x1.38 370...380
LTPL-C16FUVM385 - - 135 - - 385
LTPL-C16FUVM395 - - 135 - - 395
LTPL-C16FUVM405 - - 135 40 - 405
LTPL-C16UVE365 - 340 - - 1.6x1.6x0.8 365
LTPL-C16UVE385 - 420 - - 1.6x1.6x0.8 385
LTPL-C16UVE395 - 440 - - 1.6x1.6x0.8 395
LTPL-C16UVE405 - 440 - - 1.6x1.6x0.8 405
LTPL-F16UV275C - 6 - 40 - 274
LTPL-G06UV275PX - 120 - 600 - 274
LTPL-G35UV265PC - 18 - 120 - 274
LTPL-G35UV265PR - 32 - 250 - 274
LTPL-G35UV275GC-E - 7...10 120 100 3.45x3.45x1.78 270...285
LTPL-G35UV275GR-E - 12.5...17.5 120 150 3.45x3.45x1.78 270...285
LTPL-G35UV275PB - 16 - 100 - 274
LTPL-G35UV275PR - 37 - 250 - 274
LTPL-G35UVB308PC - 15 - 100 - 308
LTPL-G35UVC275GM - 20...30 120 250 3.45x3.45x1.78 265...285
LTPL-G35UVC275GS - 9.2 120 60 - 274
LTPL-G35UVC275GZ - 38...47 120 350 3.45x3.45x1.78 270...280
LTPL-G35UVC275PC - 22 - 150 - 274
LTPL-K28UVE385 PLCC 240 - 200 - 385
LTPL-K28UVE395 PLCC 250 - 200 - 395
LTPL-K28UVE405 PLCC 250 - 200 - 405
LTPL-K28UVM365 PLCC 16 - 20 - 365
LTPL-K28UVM385 PLCC 19 - 20 - 385
LTPL-K28UVM395 PLCC 20 - 20 - 395
LTPL-K28UVM405 PLCC 20 - 20 - 405
LTPL-P35UV275SL - 2.5 - 20 - 274
LTPL-S35UV365FT - 1670 - 1200 - 365
LTPL-S35UV385FT - 1780 - 1200 - 385
LTPL-S35UV395FT - 1880 - 1200 - 395
LTPL-S35UV405FT - 1880 - 1200 - 405
LTPL-S35UV365LT - 1670 - 1200 3.5x3.5x1.8 365
LTPL-S35UV385LT - 1780 - 1200 3.5x3.5x1.8 385
LTPL-S35UV395LT - 1880 - 1200 3.5x3.5x1.8 395
LTPL-S35UV405LT - 1880 - 1200 3.5x3.5x1.8 405
LTPL-T35UV275TR - 35 - 250 - 274
Symbol Shape Number of diodes Power Operating voltage Operating temperature Front Number of terminals
[W] [V] [°C]
LTPL-C034UVG365 round 1 4.4 - - - -
LTPL-C034UVG405 square 1 4.4 3.2...4.4 -40...85 convex -
LTPL-C036UVG365 square 1 2.94 2.8...4.4 -40...85 convex -
LTPL-C16FUVM365 rectangular 1 160m 2.8...4 -40...85 flat 2
LTPL-C16FUVM385 rectangular 1 160m 2.8...4 -40...85 flat 2
LTPL-C16FUVM395 rectangular 1 160m 2.8...4 -40...85 flat 2
LTPL-C16FUVM405 rectangular - 160m - -40...85 flat 2