LITTELFUSE Schottky diodes

LITTELFUSE Schottky diodes, DST2060DJF, DST3060DJF, DSTD5200, DSTB60100C, DST1040S, DST1045S |EN|
Manufacturer
Type of diodeSchottky rectifying
Symbol If Urmax Ufmax Ifsm Case Mounting Structure
[V] [V] [A]
DST2060DJF 20A 60 0.75 150 PDFN8 SMD single diode
DST3060DJF 30A 60 0.62 240 PDFN8 SMD single diode
DSTD5200 5A 200 1.6 120 TO252 SMD single diode
DSTB60100C 30A x2 100 0.9 300 TO263 SMD double, common cathode
DST1040S 10A 40 0.47 150 TO277B SMD single diode
DST1045S 10A 45 0.51 150 TO277B SMD single diode
DST10100S 10A 100 0.68 150 TO277B SMD single diode
DST2080S 20A 80 0.7 150 TO277B SMD single diode
DSTF10200C 5A x2 200 1.6 120 ITO220AB THT double, common cathode
DSTF2050C 10A x2 50 0.55 150 ITO220AB THT double, common cathode
DSTF20120C 10A x2 120 0.9 150 ITO220AB THT double, common cathode
DSTF20120CR 10A x2 120 0.9 150 ITO220AB THT double, common anode
DSTF3060CR 15A x2 60 0.75 200 ITO220AB THT double, common anode
DSTF30100C 15A x2 100 0.75 200 ITO220AB THT double, common cathode
DSTF4060C 20A x2 60 0.75 300 ITO220AB THT double, common cathode
DSTF40100C 20A x2 100 0.75 300 ITO220AB THT double, common cathode
DSTF60100C 30A x2 100 0.9 300 ITO220AB THT double, common cathode
DST2045AX 20A 45 0.58 250 P600 THT single diode
MBR10100CT-LF 5A x2 100 0.85 120 TO220AB THT double, common cathode
DST40100C 20A x2 100 0.75 300 TO220AB THT double, common cathode
DST5200 5A 200 1.6 120 TO220AC THT single diode