| Manufacturer | ELESA+GANTER |
| Boss material | brass |
| Mounting element | knob |
| Body material | polyamide |
| Ver. | through hole with thread, knurled |
| Symbol | Dia. | Ht. | Manufacturer's part number | Int. thread | Thread len. |
|---|---|---|---|---|---|
| [mm] | [mm] | [mm] | |||
| BT.16FP-M4 | 16 | 13 | 6331 | M4 | 10 |
| BT.16FP-M5 | 16 | 13 | 6336 | M5 | 10 |
| BT.20FP-M6 | 20 | 16 | 6531 | M6 | 12 |
| BT.25FP-M6 | 25 | 19 | 6631 | M6 | 14 |
| BT.25FP-M8 | 25 | 19 | 6636 | M8 | 14 |
| BT.32FP-M6 | 32 | 22 | 6730 | M6 | 16 |
| BT.32FP-M8 | 32 | 22 | 6731 | M8 | 16 |
| BT.40FP-M10 | 40 | 27 | 6803 | M10 | 20 |
| BT.50FP-M10 | 50 | 28.5 | 6850 | M10 | 20 |
| BT.32FP-M10 | 32 | 22 | BT.32 FP-M10 | M10 | 16 |